CONN JACK OSP FLOATING SNAP-IN - 1274938-1
| Digi-Key Part Number | 1274938-1-ND |
250 |
63.75000 |
Extended Price
15937.50 |
| Manufacturer Part Number | 1274938-1 | |||
| Description | CONN JACK OSP FLOATING SNAP-IN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1274938-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-405 (.085" Semi Rigid) |
| Color | Gold |
| Connector Style | OSP |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Clamp and Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount |
| Features | - |
| Packaging | Bulk |
| Series | OSP |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1274938 1 12749381 |
1274938-1 Specification Sheet
CONN JACK OSP FLOATING SNAP-IN - 1274938-1 (1274938-1-ND)
Related parts:CONN JACK OSP FLOATING SNAP-IN - 1274938-1
Order 'conn jack osp floating snap-in - 1274938-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1274938-1-ND.
CONN JACK OSP R/A FLANGE CABLE - 1058573-1
Order 'conn jack osp r/a flange cable - 1058573-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1058573-1-ND.
CONN JACK OSP RG 405 SEMI RIGID - 1059426-1
Order 'conn jack osp rg 405 semi rigid - 1059426-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059426-1-ND.
CONN OSM JACK-OSP BLKHD PLUG ADT - 1663994-1
Order 'conn osm jack-osp blkhd plug adt - 1663994-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1663994-1-ND.
CONN JACK 8POS 1X1 RJ45 VERT SMD - 1-338088-6
Order 'conn jack 8pos 1x1 rj45 vert smd - 1-338088-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98534CT-ND.
CONN JACK 8POS 1X1 RJ45 VERT SMD - 1-338088-6
Order 'conn jack 8pos 1x1 rj45 vert smd - 1-338088-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98534DKR-ND.
CONN JACK 8POS 1X1 RJ45 VERT SMD - 1-338088-6
Order 'conn jack 8pos 1x1 rj45 vert smd - 1-338088-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98534TR-ND.
CONN SOCKET 20-26AWG SNAP-IN - 166460-3
Order 'conn socket 20-26awg snap-in - 166460-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 166460-3-ND.
CONN SOCKET 20-26AWG SNAP-IN - 166632-2
Order 'conn socket 20-26awg snap-in - 166632-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 166632-2-ND.
CONN PIN 22P CRIMP SNAP IN 50AU - 204873-4
Order 'conn pin 22p crimp snap in 50au - 204873-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 204873-4-ND.
CONN EJECTOR LATCH LONG SNAP-IN - 3505-33 (1000 BX)
Order 'conn ejector latch long snap-in - 3505-33 (1000 BX)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3505-33 (1000 BX)-ND.
CONN JACK 8 POS RTANG BLACK PCB - 1-406541-1
Order 'conn jack 8 pos rtang black pcb - 1-406541-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-406541-1-ND.
CONN JACK MOD 8POS 2PORT RTANG - 406014-1
Order 'conn jack mod 8pos 2port rtang - 406014-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 406014-1-ND.
CONN JACK 8 POS RTANG PCB - 406549-1
Order 'conn jack 8 pos rtang pcb - 406549-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 406549-1-ND.
CONN JACK SSMA RG 178/U,196 - 1045506-1
Order 'conn jack ssma rg 178/u,196 - 1045506-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045506-1-ND.
Send this link via E-Mail
Help With This Screen