CONN PLUG RT ANG RG 178,196 SLDR - 1-1532139-4
| Digi-Key Part Number | 1-1532139-4-ND |
100 |
32.68500 |
Extended Price
3268.50 |
| Manufacturer Part Number | 1-1532139-4 | |||
| Description | CONN PLUG RT ANG RG 178,196 SLDR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1532139-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-178, 196 |
| Color | Gold |
| Connector Style | Ultra Miniature Coaxial |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | - |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Series | UMCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1532139 4 115321394 |
CONN PLUG RT ANG RG 178,196 SLDR - 1-1532139-4 (1-1532139-4-ND)
Related parts:CONN PLUG RT ANG RG 178,196 SLDR - 1-1532139-4
Order 'conn plug rt ang rg 178,196 sldr - 1-1532139-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532139-4-ND.
CONN PLUG R/A RG 178, 196 SOLDER - 1045508-1
Order 'conn plug r/a rg 178, 196 solder - 1045508-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045508-1-ND.
CONN JACK SSMA STR RG 178, 196 - 1045496-1
Order 'conn jack ssma str rg 178, 196 - 1045496-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045496-1-ND.
CONN PLUG SMA STR RG 178 CRIMP - 1051780-1
Order 'conn plug sma str rg 178 crimp - 1051780-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051780-1-ND.
CONN MMCX PLUG RT ANG RG-405 - 1408314-1
Order 'conn mmcx plug rt ang rg-405 - 1408314-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30733-ND.
CONN MMCX PLUG STR RG-178/196 - 1408148-1
Order 'conn mmcx plug str rg-178/196 - 1408148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30734-ND.
CONN SMA PLUG R/A RG 178/196 - 132173
Order 'conn sma plug r/a rg 178/196 - 132173' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1217-ND.
CONN MMCX PLUG R/A RG 178/196 - 262102
Order 'conn mmcx plug r/a rg 178/196 - 262102' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1274-ND.
CONN SMB PLUG R/A RG 178/196 - 142195
Order 'conn smb plug r/a rg 178/196 - 142195' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1294-ND.
CONN SMA PLUG RT ANG CABLE MNT - 901-9531-1
Order 'conn sma plug rt ang cable mnt - 901-9531-1' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1194-ND.
CONN PLUG RT ANG - MS-147-C(LP)-1
Order 'conn plug rt ang - MS-147-C(LP)-1' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2802-ND.
CONN PLUG RT ANG COAXIAL CRIMP - 1467951-1
Order 'conn plug rt ang coaxial crimp - 1467951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1467951-1-ND.
CONN RECEPT RT ANG 55POS 2MM PCB - 352346-1
Order 'conn recept rt ang 55pos 2mm pcb - 352346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352346-1-ND.
CONN PLUG RT ANG 3POS W/SOCKETS - 97-3108B-10SL-3S(946)
Order 'conn plug rt ang 3pos w/sockets - 97-3108B-10SL-3S(946)' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number 97-3108B-10SL-3S(946)-ND.
CONN PLUG RT ANG 3POS W/SOCKETS - 97-3108B-10SL-3S
Order 'conn plug rt ang 3pos w/sockets - 97-3108B-10SL-3S' online from Digi-Key. Manufactured by Amphenol Industrial. Digi-Key part number 97-3108B-10SL-3S-ND.
Send this link via E-Mail
Help With This Screen