CONN JACK STR RG 178,196 - 1-1532006-7
| Digi-Key Part Number | 1-1532006-7-ND |
100 |
26.67000 |
Extended Price
2667.00 |
| Manufacturer Part Number | 1-1532006-7 | |||
| Description | CONN JACK STR RG 178,196 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1532006-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-178, 196 |
| Color | Gold |
| Connector Style | Ultra Miniature Coaxial |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Threaded |
| Frequency-Max | - |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | UMCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1532006 7 115320067 |
1-1532006-7 Specification Sheet
CONN JACK STR RG 178,196 - 1-1532006-7 (1-1532006-7-ND)
Related parts:CONN JACK OSSP RG 178 - 1061835-1
Order 'conn jack ossp rg 178 - 1061835-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1061835-1-ND.
CONN JACK SSMA STR RG 178, 196 - 1045496-1
Order 'conn jack ssma str rg 178, 196 - 1045496-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045496-1-ND.
CONN JACK STR RG 178,196 - 1-1532006-7
Order 'conn jack str rg 178,196 - 1-1532006-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532006-7-ND.
CONN MMCX PLUG STR RG-178/196 - 1408148-1
Order 'conn mmcx plug str rg-178/196 - 1408148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30734-ND.
CONN JACK SSMA RG 178/U,196 - 1045506-1
Order 'conn jack ssma rg 178/u,196 - 1045506-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045506-1-ND.
CONN SMB JACK BULKHD RG 178/196 - 142231
Order 'conn smb jack bulkhd rg 178/196 - 142231' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1302-ND.
CONN SOCKET COAX RG 178/196 GOLD - 51565-2
Order 'conn socket coax rg 178/196 gold - 51565-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25147-ND.
CONN JACK SSMA RG 405 - 1045401-1
Order 'conn jack ssma rg 405 - 1045401-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045401-1-ND.
CONN JACK SMA RG 142,400 - 1051998-1
Order 'conn jack sma rg 142,400 - 1051998-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051998-1-ND.
CONN JACK ULTRA RG178 AU CRIMP - 1-1532006-8
Order 'conn jack ultra rg178 au crimp - 1-1532006-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532006-8-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 225396-7
Order 'conn jack bnc rg-174 dual crimp - 225396-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24459-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 228979-7
Order 'conn jack bnc rg-174 dual crimp - 228979-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24460-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 225398-7
Order 'conn jack bnc rg-174 dual crimp - 225398-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24465-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 228980-7
Order 'conn jack bnc rg-174 dual crimp - 228980-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24466-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 5225396-7
Order 'conn jack bnc rg-174 dual crimp - 5225396-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32227-ND.
Send this link via E-Mail
Help With This Screen