CONN RCPT JACK N 50 OHMS STR - 1-1337418-0 - Connectors
| Digi-Key Part Number | 1-1337418-0-ND |
3000 |
7.24500 |
Extended Price
21735.00 |
| Manufacturer Part Number | 1-1337418-0 | |||
| Description | CONN RCPT JACK N 50 OHMS STR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1337418-0 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | - |
| Color | Gold |
| Connector Style | N Type |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder Cup |
| Fastening Type | Threaded |
| Frequency-Max | 11GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1337418 0 113374180 |
1-1337418-0 Specification Sheet
CONN RCPT JACK N 50 OHMS STR - 1-1337418-0 (1-1337418-0-ND) - Connectors
Related parts Connectors :CONN RCPT JACK N 50 OHMS STR - 1-1337418-0
Order 'conn rcpt jack n 50 ohms str - 1-1337418-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1337418-0-ND.
CONN JACK BNC STR 50 OHM CRIMP - 1-1478092-0
Order 'conn jack bnc str 50 ohm crimp - 1-1478092-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478092-0-ND.
CONN JACK BNC STR 50 OHM PCB - 1-1478204-0
Order 'conn jack bnc str 50 ohm pcb - 1-1478204-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478204-0-ND.
CONN JACK SMD 50 OHM STR PCB - 1-1478979-0
Order 'conn jack smd 50 ohm str pcb - 1-1478979-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478979-0-ND.
CONN JACK TNC 50 OHMS STR PNL MT - 1045338-1
Order 'conn jack tnc 50 ohms str pnl mt - 1045338-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1045338-1-ND.
CONN SOCKET BNC STR 50 OHM PCB - 1-1337541-0
Order 'conn socket bnc str 50 ohm pcb - 1-1337541-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97557-ND.
CONN SOCKET BNC STR 50 OHM PCB - 1-1634505-0
Order 'conn socket bnc str 50 ohm pcb - 1-1634505-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97558-ND.
CONN JACK BNC R/A 50 OHM SILVER - 1-1478035-0
Order 'conn jack bnc r/a 50 ohm silver - 1-1478035-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478035-0-ND.
CONN JACK BNC BLKHD 50 OHM COAX - 1-1478141-0
Order 'conn jack bnc blkhd 50 ohm coax - 1-1478141-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478141-0-ND.
CONN JACK BNC BLKHD 50 OHM COAX - 1-1478148-0
Order 'conn jack bnc blkhd 50 ohm coax - 1-1478148-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478148-0-ND.
CONN JACK N HEX 50 OHM BULKHEAD - 1-1478213-0
Order 'conn jack n hex 50 ohm bulkhead - 1-1478213-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478213-0-ND.
CONN JACK BNC VERT 50 OHM PCB - 1-1478223-0
Order 'conn jack bnc vert 50 ohm pcb - 1-1478223-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478223-0-ND.
CONN JACK SMA BLKHD 50 OHM RG174 - 1-1478939-0
Order 'conn jack sma blkhd 50 ohm rg174 - 1-1478939-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478939-0-ND.
CONN JACK SMA BLKHD 50 OHM SLD - 1-1478987-0
Order 'conn jack sma blkhd 50 ohm sld - 1-1478987-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1478987-0-ND.
CONN JACK RTANG 50 OHM PCB - 1-227161-4
Order 'conn jack rtang 50 ohm pcb - 1-227161-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-227161-4-ND.
Send this link via E-Mail
Help With This Screen
