SCD,1250 2456/8502 7885 02 - 1083944-1
| Digi-Key Part Number | 1083944-1-ND |
100 |
121.80000 |
Extended Price
12180.00 |
| Manufacturer Part Number | 1083944-1 | |||
| Description | SCD,1250 2456/8502 7885 02 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1083944-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-402 (.141" Semi Rigid) |
| Color | - |
| Connector Style | OS-50 |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Clamp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | - |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | OS-50 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1083944 1 10839441 |
1083944-1 Specification Sheet
SCD,1250 2456/8502 7885 02 - 1083944-1 (1083944-1-ND)
Related parts:SCD,1250 2456/8502 7885 02 - 1083944-1
Order 'scd,1250 2456/8502 7885 02 - 1083944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1083944-1-ND.
02/03 MODIV HSG COMP SR .100CL - 104673-1
Order '02/03 modiv hsg comp sr .100cl - 104673-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104673-1-ND.
02 LOCKING CLIP HSG - 104905-1
Order '02 locking clip hsg - 104905-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104905-1-ND.
02 MINI T/SPRING HSG SR .100CL - 530554-1
Order '02 mini t/spring hsg sr .100cl - 530554-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530554-1-ND.
CONN TERM BLOCK 0.2" SIDE 11POS - 1-1437671-4
Order 'conn term block 0.2" side 11pos - 1-1437671-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437671-4-ND.
CONN TERM BLOCK 0.2" 24 POS - 1-1437410-3
Order 'conn term block 0.2" 24 pos - 1-1437410-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437410-3-ND.
CONN TERM BLOCK 0.2" 30 POS - 1-1437410-4
Order 'conn term block 0.2" 30 pos - 1-1437410-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437410-4-ND.
CONN TERM BLOCK 0.2" 36 POS - 1-1437411-1
Order 'conn term block 0.2" 36 pos - 1-1437411-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437411-1-ND.
CONN RCPT 5POS 5MM R/ANG 7.2V - 787328-1
Order 'conn rcpt 5pos 5mm r/ang 7.2v - 787328-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787328-1-ND.
BATT INT,INSERT ASSY,5P,10.8V - 787437-1
Order 'batt int,insert assy,5p,10.8v - 787437-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787437-1-ND.
CONN RCPT 5POS 5MM VERT 12V - 787439-1
Order 'conn rcpt 5pos 5mm vert 12v - 787439-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787439-1-ND.
CONN RCPT 5POS 5MM R/ANG 12V - 787615-1
Order 'conn rcpt 5pos 5mm r/ang 12v - 787615-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787615-1-ND.
CONN SSMT R/A JACK-SMA BKHD JACK - 1064544-1
Order 'conn ssmt r/a jack-sma bkhd jack - 1064544-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1064544-1-ND.
FLEXSTRIP JUMPER .050 20COND - 1-1437129-3
Order 'flexstrip jumper .050 20cond - 1-1437129-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437129-3-ND.
FLEXSTRIP JUMPER .050 13COND - 1-1437130-0
Order 'flexstrip jumper .050 13cond - 1-1437130-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-0-ND.
Send this link via E-Mail
Help With This Screen