Keywords:





DIE SET FOR PRO-C III BNC 75 OHM - 58536-1 - Tools

Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 58536-1

Digi-Key Part Number A36219-ND
Price Break
1
Unit Price
223.50000
Extended Price
223.50
Manufacturer Part Number58536-1
DescriptionDIE SET FOR PRO-C III BNC 75 OHM
Quantity Available 2
All prices are in USD

Purchase Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 58536-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 58536-1
Technical/Catalog Information58536-1
VendorTyco Electronics
CategoryTools
Connector TypeBNC
Crimp HandleA9996-ND
Crimp or Cable Size-
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names 58536 1
585361
A36219 ND
A36219ND
A36219

58536-1 Specification Sheet

Image of DIE SET FOR PRO-C III BNC 75 OHM - 58536-1

DIE SET FOR PRO-C III BNC 75 OHM - 58536-1 (A36219-ND) - Tools

Related parts Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 58536-1
DIE SET FOR PRO-C III BNC 75 OHM - 58536-1
 Order 'die set for pro-c iii bnc 75 ohm - 58536-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36219-ND.
DIE SET MCX/SMB/SMC/SMA 75OHM SM - 140-0000-951
 Order 'die set mcx/smb/smc/sma 75ohm sm - 140-0000-951' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J573-ND.
DIE SET FOR PRO-C III 26-22 AWG - 90758-2
 Order 'die set for pro-c iii 26-22 awg - 90758-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30039-ND.
DIE SET FOR PRO-C III 22-20,18 - 90759-2
 Order 'die set for pro-c iii 22-20,18 - 90759-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30040-ND.
BNC DIE ASSY BELDEN 75 OHM - 58086-1
 Order 'bnc die assy belden 75 ohm - 58086-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24633-ND.
TOOL CRIMP BNC RG/59,62 W/DIE - 58531-1
 Order 'tool crimp bnc rg/59,62 w/die - 58531-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9804-ND.
DIE SET F/OPTIC FSD USE W/A9996 - 58510-1
 Order 'die set f/optic fsd use w/a9996 - 58510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20217-ND.
CONN PLUG BNC 75 OHM CRIMP - 1-221185-1
 Order 'conn plug bnc 75 ohm crimp - 1-221185-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-221185-1-ND.
CONN PLUG BNC 75 OHM CRIMP - 1-221185-5
 Order 'conn plug bnc 75 ohm crimp - 1-221185-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30566-ND.
CONN PLUG BNC 75 OHM CRIMP - 1-5221185-5
 Order 'conn plug bnc 75 ohm crimp - 1-5221185-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33805-ND.
TOOL CRIMP BNC RG/179,187 W/DIE - 58531-2
 Order 'tool crimp bnc rg/179,187 w/die - 58531-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9803-ND.
TOOL CRIMP BNC BELD 8281 W/DIE - 58531-3
 Order 'tool crimp bnc beld 8281 w/die - 58531-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9805-ND.
TOOL DIE SET CPC CONN TYPE III - 58495-2
 Order 'tool die set cpc conn type iii - 58495-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9919-ND.
DIE SET CONN RG8/11/213 BNC/TNC - 2050
 Order 'die set conn rg8/11/213 bnc/tnc - 2050' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL2050-ND.
TOOL DIE SET FOR PRO-CRIMPER - 58521-2
 Order 'tool die set for pro-crimper - 58521-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 58521-2-ND.

Options for Tyco Electronics Crimper - Crimp Heads, Die Set Tool BNC 58536-1
Send this link via E-Mail
Help With This Screen

DIE SET FOR PRO-C III BNC 75 OHM - 58536-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIE SET FOR PRO-C III 26-22 AWG - 90758-2 Next: DIE SET FOR PROC III 30-28,26-24 - 90870-2
DIE SET FOR PRO-C III BNC 75 OHM - 58536-1