QUICKIE - 71600-218LF - Connectors
| Digi-Key Part Number | 71600-218LF-ND |
777 |
.99866 |
Extended Price
775.96 |
| Manufacturer Part Number | 71600-218LF | |||
| Description | QUICKIE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 71600-218LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Feed Through; Polarizing Key; Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Wire Type | Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 28-30 AWG |
| Cable Termination | IDC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
71600 218LF 71600218LF |
71600-218LF Specification Sheet
QUICKIE - 71600-218LF (71600-218LF-ND) - Connectors
Related partsQUICKIE - 71600-218LF
Order 'quickie - 71600-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-218LF-ND.
QUICKIE - 71600-030LF
Order 'quickie - 71600-030LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-030LF-ND.
QUICKIE - 71600-044LF
Order 'quickie - 71600-044LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-044LF-ND.
QUICKIE - 71600-118LF
Order 'quickie - 71600-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-118LF-ND.
QUICKIE - 71600-124LF
Order 'quickie - 71600-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-124LF-ND.
QUICKIE - 71600-130LF
Order 'quickie - 71600-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-130LF-ND.
QUICKIE - 71600-230LF
Order 'quickie - 71600-230LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-230LF-ND.
QUICKIE - 71600-244LF
Order 'quickie - 71600-244LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-244LF-ND.
QUICKIE - 71600-314LF
Order 'quickie - 71600-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-314LF-ND.
QUICKIE - 71600-316LF
Order 'quickie - 71600-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-316LF-ND.
QUICKIE - 71600-318LF
Order 'quickie - 71600-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-318LF-ND.
QUICKIE - 71600-320LF
Order 'quickie - 71600-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-320LF-ND.
QUICKIE - 71600-326LF
Order 'quickie - 71600-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-326LF-ND.
QUICKIE - 71600-330LF
Order 'quickie - 71600-330LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-330LF-ND.
QUICKIE - 71600-334LF
Order 'quickie - 71600-334LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71600-334LF-ND.
Options for
Send this link via E-Mail
Help With This Screen
