DUBOX RECPT W/HOLDDOWN - 69154-324
| Digi-Key Part Number | 69154-324-ND |
176 |
6.30403 |
Extended Price
1109.51 |
| Manufacturer Part Number | 69154-324 | |||
| Description | DUBOX RECPT W/HOLDDOWN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69154-324 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 48 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69154 324 69154324 |
69154-324 Specification Sheet
DUBOX RECPT W/HOLDDOWN - 69154-324 (69154-324-ND)
Related parts:DUBOX RECPT W/HOLDDOWN - 69154-324
Order 'dubox recpt w/holddown - 69154-324' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-324-ND.
DUBOX RECPT W/HOLDDOWN - 69154-303LF
Order 'dubox recpt w/holddown - 69154-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-303LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-303
Order 'dubox recpt w/holddown - 69154-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-303-ND.
DUBOX RECPT W/HOLDDOWN - 69154-304LF
Order 'dubox recpt w/holddown - 69154-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-304LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-304
Order 'dubox recpt w/holddown - 69154-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-304-ND.
DUBOX RECPT W/HOLDDOWN - 69154-305LF
Order 'dubox recpt w/holddown - 69154-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-305LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-305
Order 'dubox recpt w/holddown - 69154-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-305-ND.
DUBOX RECPT W/HOLDDOWN - 69154-306LF
Order 'dubox recpt w/holddown - 69154-306LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-306LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-306
Order 'dubox recpt w/holddown - 69154-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-306-ND.
DUBOX RECPT W/HOLDDOWN - 69154-307LF
Order 'dubox recpt w/holddown - 69154-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-307LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-307
Order 'dubox recpt w/holddown - 69154-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-307-ND.
DUBOX RECPT W/HOLDDOWN - 69154-308LF
Order 'dubox recpt w/holddown - 69154-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-308LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-308
Order 'dubox recpt w/holddown - 69154-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-308-ND.
DUBOX RECPT W/HOLDDOWN - 69154-309LF
Order 'dubox recpt w/holddown - 69154-309LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-309LF-ND.
DUBOX RECPT W/HOLDDOWN - 69154-309
Order 'dubox recpt w/holddown - 69154-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-309-ND.
Send this link via E-Mail
Help With This Screen