CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV(21) - Connectors, Interconnects
| Digi-Key Part Number | H1220-ND |
1 25 100 250 500 1000 2500 5000 10000 |
6.09000 4.72520 3.78000 3.04500 2.83500 2.73000 2.67750 2.62500 2.57250 |
Extended Price
6.09 118.13 378.00 761.25 1417.50 2730.00 6693.75 13125.00 25725.00 |
| Manufacturer Part Number | FX8-140S-SV(21) | |||
| Description | CONN RECEPT 140POS .6MM GOLD SMD | |||
| Quantity Available | 103 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8-140S-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.089" (2.26mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8 140S SV 21 FX8140SSV21 H1220 ND H1220ND H1220 |
FX8-140S-SV(21) Specification Sheet
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV(21) (H1220-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV(21)
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1220-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2337-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(21)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1250-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10701-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV(91)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11535-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8C-140S-SV5(21)
Order 'conn recept 140pos .6mm gold smd - FX8C-140S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1255-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(21)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1207-ND.
CONN RECEPT 40POS .6MM GOLD SMD - FX8-40S-SV(21)
Order 'conn recept 40pos .6mm gold smd - FX8-40S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1214-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV(21)
Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1215-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV(21)
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1216-ND.
CONN RECEPT 90POS .6MM GOLD SMD - FX8-90S-SV(21)
Order 'conn recept 90pos .6mm gold smd - FX8-90S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1217-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1219-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(22)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(22)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX8-140P-SV(22)-ND.
CONN HEADER 140POS .6MM GOLD SMD - FX8-140P-SV(91)
Order 'conn header 140pos .6mm gold smd - FX8-140P-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10690-ND.
Send this link via E-Mail
Help With This Screen
