CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SV(21)
| Digi-Key Part Number | H1219-ND |
1 25 100 250 500 1000 2500 5000 10000 |
5.39000 4.18520 3.34800 2.69700 2.51100 2.41800 2.37150 2.32500 2.27850 |
Extended Price
5.39 104.63 334.80 674.25 1255.50 2418.00 5928.75 11625.00 22785.00 |
| Manufacturer Part Number | FX8-120S-SV(21) | |||
| Description | CONN RECEPT 120POS .6MM GOLD SMD | |||
| Quantity Available | 241 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8-120S-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.089" (2.26mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8 120S SV 21 FX8120SSV21 H1219 ND H1219ND H1219 |
FX8-120S-SV(21) Specification Sheet
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21) (H1219-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SV(21)CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1219-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1249-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8-120S-SV
Order 'conn recept 120pos .6mm gold smd - FX8-120S-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2336-ND.
CONN HEADER 120POS .6MM GOLD SMD - FX8-120P-SV(21)
Order 'conn header 120pos .6mm gold smd - FX8-120P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1206-ND.
CONN RECEPT 40POS .6MM GOLD SMD - FX8-40S-SV(21)
Order 'conn recept 40pos .6mm gold smd - FX8-40S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1214-ND.
CONN RECEPT 60POS .6MM GOLD SMD - FX8-60S-SV(21)
Order 'conn recept 60pos .6mm gold smd - FX8-60S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1215-ND.
CONN RECEPT 80POS .6MM GOLD SMD - FX8-80S-SV(21)
Order 'conn recept 80pos .6mm gold smd - FX8-80S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1216-ND.
CONN RECEPT 90POS .6MM GOLD SMD - FX8-90S-SV(21)
Order 'conn recept 90pos .6mm gold smd - FX8-90S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1217-ND.
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN RECEPT 140POS .6MM GOLD SMD - FX8-140S-SV(21)
Order 'conn recept 140pos .6mm gold smd - FX8-140S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1220-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10700-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV(91)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11132-ND.
CONN RECEPT 120POS .6MM GOLD SMD - FX8C-120S-SV5(21)
Order 'conn recept 120pos .6mm gold smd - FX8C-120S-SV5(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1254-ND.
CONN HEADER 40POS .6MM GOLD SMD - FX8-40P-SV(21)
Order 'conn header 40pos .6mm gold smd - FX8-40P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1201-ND.
CONN HEADER 60POS .6MM GOLD SMD - FX8-60P-SV(21)
Order 'conn header 60pos .6mm gold smd - FX8-60P-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1202-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Center Strip Contacts FX8-120S-SV(21)
Send this link via E-Mail
Help With This Screen
