CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21) - Connectors, Interconnects
| Digi-Key Part Number | H1218-ND |
1 25 100 250 500 1000 2500 5000 10000 |
4.79000 3.71240 2.97000 2.39252 2.22750 2.14500 2.10375 2.06250 2.02125 |
Extended Price
4.79 92.81 297.00 598.13 1113.75 2145.00 5259.38 10312.50 20212.50 |
| Manufacturer Part Number | FX8-100S-SV(21) | |||
| Description | CONN RECEPT 100POS .6MM GOLD SMD | |||
| Quantity Available | 5751 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX8-100S-SV(21) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.023" (0.60mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | - |
| Height Above Board | 0.089" (2.26mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX8 100S SV 21 FX8100SSV21 H1218 ND H1218ND H1218 |
FX8-100S-SV(21) Specification Sheet
CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21) (H1218-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 100POS .6MM GOLD SMD - FX8-100S-SV(21)
Order 'conn recept 100pos .6mm gold smd - FX8-100S-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1218-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-767004-2
Order 'conn recept 38pos .025 vert smd - 2-767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29126-ND.
CONN RECEPT 38POS .025 VERT SMD - 2-5767004-2
Order 'conn recept 38pos .025 vert smd - 2-5767004-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32308-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 66105-4
Order 'conn socket 20-24awg gold crimp - 66105-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1343-ND.
CONN HEADER 14POS 2MM VERT SMD - 87832-1420
Order 'conn header 14pos 2mm vert smd - 87832-1420' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM18641-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(01)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161-ND.
CONN RECPT ULTRA-MINI COAX SMD - U.FL-R-SMT(10)
Order 'conn recpt ultra-mini coax smd - U.FL-R-SMT(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9161TR-ND.
CONN RECEPT STRAIGHT PCB .155" G - 142-0701-201
Order 'conn recept straight pcb .155" g - 142-0701-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J500-ND.
CONN JACK RA BULKHEAD GOLD SMA - 142-0701-501
Order 'conn jack ra bulkhead gold sma - 142-0701-501' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J569-ND.
CONN RECEPT STRAIGHT PCB .110" G - 142-0701-231
Order 'conn recept straight pcb .110" g - 142-0701-231' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J608-ND.
CONN RECEPT USB TYPE B PCB - 897-43-004-90-000000
Order 'conn recept usb type b pcb - 897-43-004-90-000000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. Digi-Key part number ED90064-ND.
CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4
Order 'conn pin 20-24awg 30 gold crimp - 66103-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1342-ND.
CONN TERM FEMALE 22-30AWG GOLD - 08-55-0102
Order 'conn term female 22-30awg gold - 08-55-0102' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2312-ND.
CONN TERM FEMALE 22-24AWG GOLD - 16-02-0103
Order 'conn term female 22-24awg gold - 16-02-0103' online from Digi-Key. Manufactured by Molex Inc. Digi-Key part number WM2512-ND.
Send this link via E-Mail
Help With This Screen
