DUBOX RECP W/HLDDWN DR SMT 36POS - 69154-218 - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 69154-218
| Digi-Key Part Number | 69154-218-ND |
132 |
4.99379 |
Extended Price
659.18 |
| Manufacturer Part Number | 69154-218 | |||
| Description | DUBOX RECP W/HLDDWN DR SMT 36POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 69154-218
| Technical/Catalog Information | 69154-218 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69154 218 69154218 |
69154-218 Specification Sheet
DUBOX RECP W/HLDDWN DR SMT 36POS - 69154-218 (69154-218-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 69154-218DUBOX RECP W/HLDDWN DR SMT 36POS - 69154-218
Order 'dubox recp w/hlddwn dr smt 36pos - 69154-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-218-ND.
DUBOX RECP W/HLDDWN DR SMT 36POS - 69154-218LF
Order 'dubox recp w/hlddwn dr smt 36pos - 69154-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-218LF-ND.
DUBOX RECP W/HLDDWN DR SMT 4POS - 69154-202LF
Order 'dubox recp w/hlddwn dr smt 4pos - 69154-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-202LF-ND.
DUBOX RECP W/HLDDWN DR SMT 6POS - 69154-203LF
Order 'dubox recp w/hlddwn dr smt 6pos - 69154-203LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-203LF-ND.
DUBOX RECP W/HLDDWN DR SMT 8POS - 69154-204LF
Order 'dubox recp w/hlddwn dr smt 8pos - 69154-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-204LF-ND.
DUBOX RECP W/HLDDWN DR SMT 10POS - 69154-205LF
Order 'dubox recp w/hlddwn dr smt 10pos - 69154-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-205LF-ND.
DUBOX RECP W/HLDDWN DR SMT 12POS - 69154-206LF
Order 'dubox recp w/hlddwn dr smt 12pos - 69154-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-206LF-ND.
DUBOX RECP W/HLDDWN DR SMT 14POS - 69154-207LF
Order 'dubox recp w/hlddwn dr smt 14pos - 69154-207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-207LF-ND.
DUBOX RECP W/HLDDWN DR SMT 16POS - 69154-208LF
Order 'dubox recp w/hlddwn dr smt 16pos - 69154-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-208LF-ND.
DUBOX RECP W/HLDDWN DR SMT 18POS - 69154-209LF
Order 'dubox recp w/hlddwn dr smt 18pos - 69154-209LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-209LF-ND.
DUBOX RECP W/HLDDWN DR SMT 20POS - 69154-210LF
Order 'dubox recp w/hlddwn dr smt 20pos - 69154-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-210LF-ND.
DUBOX RECP W/HLDDWN DR SMT 22POS - 69154-211LF
Order 'dubox recp w/hlddwn dr smt 22pos - 69154-211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-211LF-ND.
DUBOX RECP W/HLDDWN DR SMT 22POS - 69154-211
Order 'dubox recp w/hlddwn dr smt 22pos - 69154-211' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-211-ND.
DUBOX RECP W/HLDDWN DR SMT 24POS - 69154-212LF
Order 'dubox recp w/hlddwn dr smt 24pos - 69154-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-212LF-ND.
DUBOX RECP W/HLDDWN DR SMT 24POS - 69154-212
Order 'dubox recp w/hlddwn dr smt 24pos - 69154-212' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-212-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 69154-218
Send this link via E-Mail
Help With This Screen
