DUBOX RCPT W/HLDDWN-DR SMT 16POS - 69154-208
| Digi-Key Part Number | 69154-208-ND |
286 |
2.21941 |
Extended Price
634.75 |
| Manufacturer Part Number | 69154-208 | |||
| Description | DUBOX RCPT W/HLDDWN-DR SMT 16POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 69154-208 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
69154 208 69154208 |
69154-208 Specification Sheet
DUBOX RCPT W/HLDDWN-DR SMT 16POS - 69154-208 (69154-208-ND)
Related parts:DUBOX RCPT W/HLDDWN-DR SMT 16POS - 69154-208
Order 'dubox rcpt w/hlddwn-dr smt 16pos - 69154-208' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-208-ND.
DUBOX RCPT W/HLDDWN-DR SMT 14POS - 69154-207
Order 'dubox rcpt w/hlddwn-dr smt 14pos - 69154-207' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-207-ND.
DUBOX RECP W/HLDDWN DR SMT 16POS - 69154-208LF
Order 'dubox recp w/hlddwn dr smt 16pos - 69154-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-208LF-ND.
DUBOX RCPT W/HLDDWN-DR SMT 18POS - 69154-209
Order 'dubox rcpt w/hlddwn-dr smt 18pos - 69154-209' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-209-ND.
DUBOX RCPT W/HLDDWN-DR SMT 20POS - 69154-210
Order 'dubox rcpt w/hlddwn-dr smt 20pos - 69154-210' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-210-ND.
DUBOX RCPT W/HLDDWN-DR SMT 26POS - 69154-213
Order 'dubox rcpt w/hlddwn-dr smt 26pos - 69154-213' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-213-ND.
DUBOX RCPT W/HLDDWN-DR SMT 40POS - 69154-220
Order 'dubox rcpt w/hlddwn-dr smt 40pos - 69154-220' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-220-ND.
DUBOX RCPT W/HLDDWN-DR SMT 50POS - 69154-225
Order 'dubox rcpt w/hlddwn-dr smt 50pos - 69154-225' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-225-ND.
DUBOX RCPT W/HLDDWN-DR SMT 4POS - 69154-302
Order 'dubox rcpt w/hlddwn-dr smt 4pos - 69154-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-302-ND.
DUBOX RCPT W/HLDDWN-DR SMT 60POS - 69154-330
Order 'dubox rcpt w/hlddwn-dr smt 60pos - 69154-330' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-330-ND.
DUBOX RECP W/HLDDWN DR SMT 4POS - 69154-202LF
Order 'dubox recp w/hlddwn dr smt 4pos - 69154-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-202LF-ND.
DUBOX RECP W/HLDDWN DR SMT 6POS - 69154-203LF
Order 'dubox recp w/hlddwn dr smt 6pos - 69154-203LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-203LF-ND.
DUBOX RECP W/HLDDWN DR SMT 8POS - 69154-204LF
Order 'dubox recp w/hlddwn dr smt 8pos - 69154-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-204LF-ND.
DUBOX RECP W/HLDDWN DR SMT 10POS - 69154-205LF
Order 'dubox recp w/hlddwn dr smt 10pos - 69154-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-205LF-ND.
DUBOX RECP W/HLDDWN DR SMT 12POS - 69154-206LF
Order 'dubox recp w/hlddwn dr smt 12pos - 69154-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 69154-206LF-ND.
Send this link via E-Mail
Help With This Screen