DUBOX SR VT CC - 68685-607LF
| Digi-Key Part Number | 68685-607LF-ND |
576 |
1.18470 |
Extended Price
682.39 |
| Manufacturer Part Number | 68685-607LF | |||
| Description | DUBOX SR VT CC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-607LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 607LF 68685607LF |
68685-607LF Specification Sheet
DUBOX SR VT CC - 68685-607LF (68685-607LF-ND)
Related parts:DUBOX SR VT CC - 68685-607LF
Order 'dubox sr vt cc - 68685-607LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-607LF-ND.
DUBOX SR VT CC - 68685-603LF
Order 'dubox sr vt cc - 68685-603LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-603LF-ND.
DUBOX SR VT CC - 68685-603
Order 'dubox sr vt cc - 68685-603' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-603-ND.
DUBOX SR VT CC - 68685-607
Order 'dubox sr vt cc - 68685-607' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-607-ND.
DUBOX DR VT CC - 68683-604LF
Order 'dubox dr vt cc - 68683-604LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-604LF-ND.
DUBOX DR VT CC - 68683-604
Order 'dubox dr vt cc - 68683-604' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-604-ND.
DUBOX DR VT CC - 68683-605LF
Order 'dubox dr vt cc - 68683-605LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-605LF-ND.
DUBOX DR VT CC - 68683-605
Order 'dubox dr vt cc - 68683-605' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-605-ND.
DUBOX DR VT CC - 68683-608
Order 'dubox dr vt cc - 68683-608' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-608-ND.
DUBOX DR VT CC - 68683-610LF
Order 'dubox dr vt cc - 68683-610LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-610LF-ND.
DUBOX DR VT CC - 68683-610
Order 'dubox dr vt cc - 68683-610' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-610-ND.
DUBOX DR VT CC - 68683-613LF
Order 'dubox dr vt cc - 68683-613LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-613LF-ND.
DUBOX DR VT CC - 68683-613
Order 'dubox dr vt cc - 68683-613' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-613-ND.
DUBOX DR VT CC - 68683-615LF
Order 'dubox dr vt cc - 68683-615LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-615LF-ND.
DUBOX DR VT CC - 68683-615
Order 'dubox dr vt cc - 68683-615' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-615-ND.
Send this link via E-Mail
Help With This Screen