DUBOX RECP VERT SR TH TIN 22 POS - 68685-422LF - Connectors
| Digi-Key Part Number | 68685-422LF-ND |
1510 |
1.71458 |
Extended Price
2589.02 |
| Manufacturer Part Number | 68685-422LF | |||
| Description | DUBOX RECP VERT SR TH TIN 22 POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-422LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 422LF 68685422LF |
68685-422LF Specification Sheet
DUBOX RECP VERT SR TH TIN 22 POS - 68685-422LF (68685-422LF-ND) - Connectors
Related parts Connectors :DUBOX RECP VERT SR TH TIN 22 POS - 68685-422LF
Order 'dubox recp vert sr th tin 22 pos - 68685-422LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-422LF-ND.
DUBOX RECP VERT SR TH TIN 10 POS - 68685-410LF
Order 'dubox recp vert sr th tin 10 pos - 68685-410LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-410LF-ND.
DUBOX RECP VERT SR TH TIN 11 POS - 68685-411LF
Order 'dubox recp vert sr th tin 11 pos - 68685-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-411LF-ND.
DUBOX RECP VERT SR TH TIN 12 POS - 68685-412LF
Order 'dubox recp vert sr th tin 12 pos - 68685-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-412LF-ND.
DUBOX RECP VERT SR TH TIN 13 POS - 68685-413LF
Order 'dubox recp vert sr th tin 13 pos - 68685-413LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-413LF-ND.
DUBOX RECP VERT SR TH TIN 14 POS - 68685-414LF
Order 'dubox recp vert sr th tin 14 pos - 68685-414LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-414LF-ND.
DUBOX RECP VERT SR TH TIN 15 POS - 68685-415LF
Order 'dubox recp vert sr th tin 15 pos - 68685-415LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-415LF-ND.
DUBOX RECP VERT SR TH TIN 16 POS - 68685-416LF
Order 'dubox recp vert sr th tin 16 pos - 68685-416LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-416LF-ND.
DUBOX RECP VERT SR TH TIN 17 POS - 68685-417LF
Order 'dubox recp vert sr th tin 17 pos - 68685-417LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-417LF-ND.
DUBOX RECP VERT SR TH TIN 18 POS - 68685-418LF
Order 'dubox recp vert sr th tin 18 pos - 68685-418LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-418LF-ND.
DUBOX RECP VERT SR TH TIN 20 POS - 68685-420LF
Order 'dubox recp vert sr th tin 20 pos - 68685-420LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-420LF-ND.
DUBOX RECP VERT SR TH TIN 21 POS - 68685-421LF
Order 'dubox recp vert sr th tin 21 pos - 68685-421LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-421LF-ND.
DUBOX RECP VERT SR TH TIN 23 POS - 68685-423LF
Order 'dubox recp vert sr th tin 23 pos - 68685-423LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-423LF-ND.
DUBOX RECP VERT SR TH TIN 24 POS - 68685-424LF
Order 'dubox recp vert sr th tin 24 pos - 68685-424LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-424LF-ND.
DUBOX RECP VERT SR TH TIN 25 POS - 68685-425LF
Order 'dubox recp vert sr th tin 25 pos - 68685-425LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-425LF-ND.
Send this link via E-Mail
Help With This Screen