DUBOX RECP VERT SR TH 30GD 38POS - 68685-338LF - Connectors, Interconnects
| Digi-Key Part Number | 68685-338LF-ND |
498 |
4.29968 |
Extended Price
2141.24 |
| Manufacturer Part Number | 68685-338LF | |||
| Description | DUBOX RECP VERT SR TH 30GD 38POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-338LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 38 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 338LF 68685338LF |
68685-338LF Specification Sheet
DUBOX RECP VERT SR TH 30GD 38POS - 68685-338LF (68685-338LF-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:DUBOX RECP VERT SR TH 30GD 38POS - 68685-338LF
Order 'dubox recp vert sr th 30gd 38pos - 68685-338LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-338LF-ND.
DUBOX RECP VERT SR TH 15GD 38POS - 68685-238LF
Order 'dubox recp vert sr th 15gd 38pos - 68685-238LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-238LF-ND.
DUBOX RECP VERT SR TH 30GD 11POS - 68685-311LF
Order 'dubox recp vert sr th 30gd 11pos - 68685-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-311LF-ND.
DUBOX RECP VERT SR TH 30GD 12POS - 68685-312LF
Order 'dubox recp vert sr th 30gd 12pos - 68685-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-312LF-ND.
DUBOX RECP VERT SR TH 30GD 13POS - 68685-313LF
Order 'dubox recp vert sr th 30gd 13pos - 68685-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-313LF-ND.
DUBOX RECP VERT SR TH 30GD 15POS - 68685-315LF
Order 'dubox recp vert sr th 30gd 15pos - 68685-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-315LF-ND.
DUBOX RECP VERT SR TH 30GD 18POS - 68685-318LF
Order 'dubox recp vert sr th 30gd 18pos - 68685-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-318LF-ND.
DUBOX RECP VERT SR TH 30GD 21POS - 68685-321LF
Order 'dubox recp vert sr th 30gd 21pos - 68685-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-321LF-ND.
DUBOX RECP VERT SR TH 30GD 22POS - 68685-322LF
Order 'dubox recp vert sr th 30gd 22pos - 68685-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-322LF-ND.
DUBOX RECP VERT SR TH 30GD 24POS - 68685-324LF
Order 'dubox recp vert sr th 30gd 24pos - 68685-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-324LF-ND.
DUBOX RECP VERT SR TH 30GD 25POS - 68685-325LF
Order 'dubox recp vert sr th 30gd 25pos - 68685-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-325LF-ND.
DUBOX RECP VERT SR TH 30GD 26POS - 68685-326LF
Order 'dubox recp vert sr th 30gd 26pos - 68685-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-326LF-ND.
DUBOX RECP VERT SR TH 30GD 27POS - 68685-327LF
Order 'dubox recp vert sr th 30gd 27pos - 68685-327LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-327LF-ND.
DUBOX RECP VERT SR TH 30GD 27POS - 68685-327
Order 'dubox recp vert sr th 30gd 27pos - 68685-327' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-327-ND.
DUBOX RECP VERT SR TH 30GD 28POS - 68685-328LF
Order 'dubox recp vert sr th 30gd 28pos - 68685-328LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-328LF-ND.
Send this link via E-Mail
Help With This Screen
