Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-326LF
CONN RCPT 26POS .100" SNG ROW - 68685-326LF - Connectors, Interconnects
| Digi-Key Part Number | 68685-326LF-ND |
128 |
3.83039 |
Extended Price
490.29 |
| Manufacturer Part Number | 68685-326LF | |||
| Description | CONN RCPT 26POS .100" SNG ROW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-326LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 26 |
| Contact Type | Female Socket |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 326LF 68685326LF |
CONN RCPT 26POS .100" SNG ROW - 68685-326LF (68685-326LF-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-326LFGold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-326LF
Order 'conn rcpt 26pos .100" sng row - 68685-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-326LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-426LF
Order 'conn rcpt 26pos .100" sng row - 68685-426LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-426LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-226LF
Order 'conn rcpt 26pos .100" sng row - 68685-226LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-226LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-326
Order 'conn rcpt 26pos .100" sng row - 68685-326' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-326-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-402LF
Order 'conn rcpt 2pos .100" sng row - 68685-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-402LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-403LF
Order 'conn rcpt 3pos .100" sng row - 68685-403LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-403LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-403
Order 'conn rcpt 3pos .100" sng row - 68685-403' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-403-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-404LF
Order 'conn rcpt 4pos .100" sng row - 68685-404LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-404LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-404
Order 'conn rcpt 4pos .100" sng row - 68685-404' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-404-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-405LF
Order 'conn rcpt 5pos .100" sng row - 68685-405LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-405LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-406LF
Order 'conn rcpt 6pos .100" sng row - 68685-406LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-406LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-407LF
Order 'conn rcpt 7pos .100" sng row - 68685-407LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-407LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-407
Order 'conn rcpt 7pos .100" sng row - 68685-407' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-407-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-408LF
Order 'conn rcpt 8pos .100" sng row - 68685-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-408LF-ND.
Tin Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-408
Order 'conn rcpt 8pos .100" sng row - 68685-408' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-408-ND.
Options for Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68685-326LF
Send this link via E-Mail
Help With This Screen
