DUBOX RECP VERT SR TH 30GD 21POS - 68685-321LF - Connectors
| Digi-Key Part Number | 68685-321LF-ND |
880 |
2.40506 |
Extended Price
2116.45 |
| Manufacturer Part Number | 68685-321LF | |||
| Description | DUBOX RECP VERT SR TH 30GD 21POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-321LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 21 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 321LF 68685321LF |
68685-321LF Specification Sheet
DUBOX RECP VERT SR TH 30GD 21POS - 68685-321LF (68685-321LF-ND) - Connectors
Related parts Connectors :DUBOX RECP VERT SR TH 30GD 21POS - 68685-321LF
Order 'dubox recp vert sr th 30gd 21pos - 68685-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-321LF-ND.
DUBOX RECP VERT SR TH 15GD 21POS - 68685-221LF
Order 'dubox recp vert sr th 15gd 21pos - 68685-221LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-221LF-ND.
DUBOX RECP VERT SR TH 30GD 10POS - 68685-310LF
Order 'dubox recp vert sr th 30gd 10pos - 68685-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-310LF-ND.
DUBOX RECP VERT SR TH 30GD 11POS - 68685-311LF
Order 'dubox recp vert sr th 30gd 11pos - 68685-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-311LF-ND.
DUBOX RECP VERT SR TH 30GD 12POS - 68685-312LF
Order 'dubox recp vert sr th 30gd 12pos - 68685-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-312LF-ND.
DUBOX RECP VERT SR TH 30GD 13POS - 68685-313LF
Order 'dubox recp vert sr th 30gd 13pos - 68685-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-313LF-ND.
DUBOX RECP VERT SR TH 30GD 14POS - 68685-314LF
Order 'dubox recp vert sr th 30gd 14pos - 68685-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-314LF-ND.
DUBOX RECP VERT SR TH 30GD 15POS - 68685-315LF
Order 'dubox recp vert sr th 30gd 15pos - 68685-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-315LF-ND.
DUBOX RECP VERT SR TH 30GD 16POS - 68685-316LF
Order 'dubox recp vert sr th 30gd 16pos - 68685-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-316LF-ND.
DUBOX RECP VERT SR TH 30GD 18POS - 68685-318LF
Order 'dubox recp vert sr th 30gd 18pos - 68685-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-318LF-ND.
DUBOX RECP VERT SR TH 30GD 20POS - 68685-320LF
Order 'dubox recp vert sr th 30gd 20pos - 68685-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-320LF-ND.
DUBOX RECP VERT SR TH 30GD 22POS - 68685-322LF
Order 'dubox recp vert sr th 30gd 22pos - 68685-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-322LF-ND.
DUBOX RECP VERT SR TH 30GD 24POS - 68685-324LF
Order 'dubox recp vert sr th 30gd 24pos - 68685-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-324LF-ND.
DUBOX RECP VERT SR TH 30GD 25POS - 68685-325LF
Order 'dubox recp vert sr th 30gd 25pos - 68685-325LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-325LF-ND.
DUBOX RECP VERT SR TH 30GD 26POS - 68685-326LF
Order 'dubox recp vert sr th 30gd 26pos - 68685-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-326LF-ND.
Send this link via E-Mail
Help With This Screen