DUBOX RECP VERT SR TH 15GD 49POS - 68685-249LF
| Digi-Key Part Number | 68685-249LF-ND |
736 |
3.42860 |
Extended Price
2523.45 |
| Manufacturer Part Number | 68685-249LF | |||
| Description | DUBOX RECP VERT SR TH 15GD 49POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-249LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 49 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 249LF 68685249LF |
68685-249LF Specification Sheet
DUBOX RECP VERT SR TH 15GD 49POS - 68685-249LF (68685-249LF-ND)
Related parts:DUBOX RECP VERT SR TH 15GD 49POS - 68685-249LF
Order 'dubox recp vert sr th 15gd 49pos - 68685-249LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-249LF-ND.
DUBOX RECP VERT SR TH 15GD 10POS - 68685-210LF
Order 'dubox recp vert sr th 15gd 10pos - 68685-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-210LF-ND.
DUBOX RECP VERT SR TH 15GD 11POS - 68685-211LF
Order 'dubox recp vert sr th 15gd 11pos - 68685-211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-211LF-ND.
DUBOX RECP VERT SR TH 15GD 12POS - 68685-212LF
Order 'dubox recp vert sr th 15gd 12pos - 68685-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-212LF-ND.
DUBOX RECP VERT SR TH 15GD 13POS - 68685-213LF
Order 'dubox recp vert sr th 15gd 13pos - 68685-213LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-213LF-ND.
DUBOX RECP VERT SR TH 15GD 15POS - 68685-215LF
Order 'dubox recp vert sr th 15gd 15pos - 68685-215LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-215LF-ND.
DUBOX RECP VERT SR TH 15GD 16POS - 68685-216LF
Order 'dubox recp vert sr th 15gd 16pos - 68685-216LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-216LF-ND.
DUBOX RECP VERT SR TH 15GD 17POS - 68685-217LF
Order 'dubox recp vert sr th 15gd 17pos - 68685-217LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-217LF-ND.
DUBOX RECP VERT SR TH 15GD 18POS - 68685-218LF
Order 'dubox recp vert sr th 15gd 18pos - 68685-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-218LF-ND.
DUBOX RECP VERT SR TH 15GD 19POS - 68685-219LF
Order 'dubox recp vert sr th 15gd 19pos - 68685-219LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-219LF-ND.
DUBOX RECP VERT SR TH 15GD 21POS - 68685-221LF
Order 'dubox recp vert sr th 15gd 21pos - 68685-221LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-221LF-ND.
DUBOX RECP VERT SR TH 15GD 23POS - 68685-223LF
Order 'dubox recp vert sr th 15gd 23pos - 68685-223LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-223LF-ND.
DUBOX RECP VERT SR TH 15GD 24POS - 68685-224LF
Order 'dubox recp vert sr th 15gd 24pos - 68685-224LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-224LF-ND.
DUBOX RECP VERT SR TH 15GD 26POS - 68685-226LF
Order 'dubox recp vert sr th 15gd 26pos - 68685-226LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-226LF-ND.
DUBOX RECP VERT SR TH 15GD 27POS - 68685-227LF
Order 'dubox recp vert sr th 15gd 27pos - 68685-227LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-227LF-ND.
Send this link via E-Mail
Help With This Screen