DUBOX RECPT VERT SR TH 15GD 8POS - 68685-208LF
| Digi-Key Part Number | 68685-208LF-ND |
308 |
1.43162 |
Extended Price
440.94 |
| Manufacturer Part Number | 68685-208LF | |||
| Description | DUBOX RECPT VERT SR TH 15GD 8POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68685-208LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68685 208LF 68685208LF |
68685-208LF Specification Sheet
DUBOX RECPT VERT SR TH 15GD 8POS - 68685-208LF (68685-208LF-ND)
Related parts:DUBOX RECPT VERT SR TH 15GD 8POS - 68685-208LF
Order 'dubox recpt vert sr th 15gd 8pos - 68685-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-208LF-ND.
DUBOX RECPT VERT SR TH 15GD 2POS - 68685-202LF
Order 'dubox recpt vert sr th 15gd 2pos - 68685-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-202LF-ND.
DUBOX RECPT VERT SR TH 15GD 3POS - 68685-203LF
Order 'dubox recpt vert sr th 15gd 3pos - 68685-203LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-203LF-ND.
DUBOX RECPT VERT SR TH 15GD 4POS - 68685-204LF
Order 'dubox recpt vert sr th 15gd 4pos - 68685-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-204LF-ND.
DUBOX RECPT VERT SR TH 15GD 5POS - 68685-205LF
Order 'dubox recpt vert sr th 15gd 5pos - 68685-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-205LF-ND.
DUBOX RECPT VERT SR TH 15GD 6POS - 68685-206LF
Order 'dubox recpt vert sr th 15gd 6pos - 68685-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-206LF-ND.
DUBOX RECPT VERT SR TH 15GD 7POS - 68685-207LF
Order 'dubox recpt vert sr th 15gd 7pos - 68685-207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-207LF-ND.
DUBOX RECPT VERT SR TH 15GD 9POS - 68685-209LF
Order 'dubox recpt vert sr th 15gd 9pos - 68685-209LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-209LF-ND.
DUBOX RECPT VERT SR TH 30GD 8POS - 68685-308LF
Order 'dubox recpt vert sr th 30gd 8pos - 68685-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-308LF-ND.
DUBOX RECP VERT SR SMT 15GD 8POS - 68402-208LF
Order 'dubox recp vert sr smt 15gd 8pos - 68402-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-208LF-ND.
DUBOX RECPT VERT SR TH 6 POS - 68685-206
Order 'dubox recpt vert sr th 6 pos - 68685-206' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-206-ND.
DUBOX RECP VERT SR TH 15GD 10POS - 68685-210LF
Order 'dubox recp vert sr th 15gd 10pos - 68685-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-210LF-ND.
DUBOX RECP VERT SR TH 15GD 11POS - 68685-211LF
Order 'dubox recp vert sr th 15gd 11pos - 68685-211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-211LF-ND.
DUBOX RECPT VERT SR TH 11 POS - 68685-211
Order 'dubox recpt vert sr th 11 pos - 68685-211' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-211-ND.
DUBOX RECP VERT SR TH 15GD 12POS - 68685-212LF
Order 'dubox recp vert sr th 15gd 12pos - 68685-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68685-212LF-ND.
Send this link via E-Mail
Help With This Screen