CONN PLUG 10POS R/A 0.5MM SLDR - MQ212-10S - Connectors
Gold Rectangular - Free Hanging, Panel Mount Connector Hirose Electric Co Ltd Plug - MQ212-10S
| Digi-Key Part Number | H11458-ND |
1 10 50 100 250 500 1000 2500 |
1.60000 1.30200 1.05000 .94500 .79800 .67200 .55860 .54600 |
Extended Price
1.60 13.02 52.50 94.50 199.50 336.00 558.60 1365.00 |
| Manufacturer Part Number | MQ212-10S | |||
| Description | CONN PLUG 10POS R/A 0.5MM SLDR | |||
| Quantity Available | 736 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MQ212-10S |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Number of Rows | 1 |
| Pitch | 0.020" (0.50mm) |
| Row Spacing | - |
| Packaging | Tray |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Wire Type | Discrete |
| Contact Type | Male Pin |
| Wire Gauge | - |
| Cable Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MQ212 10S MQ21210S H11458 ND H11458ND H11458 |
CONN PLUG 10POS R/A 0.5MM SLDR - MQ212-10S (H11458-ND) - Connectors
Related parts Gold Rectangular - Free Hanging, Panel Mount Connector Hirose Electric Co Ltd Plug - MQ212-10SCONN PLUG 10POS R/A 0.5MM SLDR - MQ212-10S
Order 'conn plug 10pos r/a 0.5mm sldr - MQ212-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11458-ND.
CONN PLUG 10POS W/SOCKET INSERT - RM15TP-10S
Order 'conn plug 10pos w/socket insert - RM15TP-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1035-ND.
CONN PLUG 10POS W/SOCKET INSERT - RM15WTP-10S
Order 'conn plug 10pos w/socket insert - RM15WTP-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1124-ND.
CONN PLUG 10POS SOLDER CBL MNT - ST40-10S-CV(80)
Order 'conn plug 10pos solder cbl mnt - ST40-10S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11360-ND.
CONN PLUG 10POS SOLDER PCB - ST40X-10S-CV(80)
Order 'conn plug 10pos solder pcb - ST40X-10S-CV(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11466-ND.
CONN PLUG 10POS VERT CRADLE SMD - ST80X-10S
Order 'conn plug 10pos vert cradle smd - ST80X-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1957CT-ND.
CONN PLUG 10POS VERT CRADLE SMD - ST80X-10S
Order 'conn plug 10pos vert cradle smd - ST80X-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1957TR-ND.
CONN PLUG 10POS VERT CRADLE SMD - ST80X-10S
Order 'conn plug 10pos vert cradle smd - ST80X-10S' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H1957DKR-ND.
CONN PLUG 10POS SOLDER CBL MNT - ST40-10S-CVR(80)
Order 'conn plug 10pos solder cbl mnt - ST40-10S-CVR(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number ST40-10S-CVR(80)-ND.
CONN PLUG 10POS SOLDER CBL MNT - ST40X-10S-CVR(80)
Order 'conn plug 10pos solder cbl mnt - ST40X-10S-CVR(80)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number ST40X-10S-CVR(80)-ND.
CONN PLUG 10POS DUAL 0.5MM SMD - DF23C-10DP-0.5V(51)
Order 'conn plug 10pos dual 0.5mm smd - DF23C-10DP-0.5V(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-10DP-0.5V51-ND.
CONN PLUG 4 POS MS TYPE - H/MS3108B18-10S-D-T(10)
Order 'conn plug 4 pos ms type - H/MS3108B18-10S-D-T(10)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HMS3108B1810SDT10-ND.
CONN PLUG 10POS DUAL 0.5MM SMD - DF23C-10DP-0.5V(92)
Order 'conn plug 10pos dual 0.5mm smd - DF23C-10DP-0.5V(92)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number DF23C-10DP-0.5V(92)-ND.
CONN PLUG 10POS FOR CRIMP PIN - RM15TPD-10PC
Order 'conn plug 10pos for crimp pin - RM15TPD-10PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1043-ND.
CONN PLUG 10POS W/PIN INSERT - RM15TP-10PH
Order 'conn plug 10pos w/pin insert - RM15TP-10PH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1055-ND.
Options for Gold Rectangular - Free Hanging, Panel Mount Connector Hirose Electric Co Ltd Plug - MQ212-10S
Send this link via E-Mail
Help With This Screen
