CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P - Connectors, Interconnects
Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle MQ212-10P
| Digi-Key Part Number | H11455TR-ND |
1500 6000 10500 |
.42600 .40800 .40000 |
Extended Price
639.00 2448.00 4200.00 |
| Manufacturer Part Number | MQ212-10P | |||
| Description | CONN RCPT 10POS 0.5MM R/A SMD | |||
| Quantity Available | 1500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MQ212-10P |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | - |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.020" (0.50mm) |
| Row Spacing | - |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Center Strip Contact |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MQ212 10P MQ21210P H11455TR ND H11455TRND H11455TR |
MQ212-10P Specification Sheet
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P (H11455TR-ND) - Connectors, Interconnects
Related parts Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle MQ212-10PCONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11455CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11455TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11455DKR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PRT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PRT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11456CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PRT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PRT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11456TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11457CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11457TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11459CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11459TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PRT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PRT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11456DKR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212-10PT
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212-10PT' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11457DKR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10P
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11459DKR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10PR
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10PR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11460CT-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10PR
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10PR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11460TR-ND.
CONN RCPT 10POS 0.5MM R/A SMD - MQ212B-10PR
Order 'conn rcpt 10pos 0.5mm r/a smd - MQ212B-10PR' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H11460DKR-ND.
Options for Gold Surface Mount, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Hirose Electric Co Ltd Receptacle MQ212-10P
Send this link via E-Mail
Help With This Screen
