DUBOX RECP VERT DR TH TIN 18POS - 68683-409LF
| Digi-Key Part Number | 68683-409LF-ND |
250 |
1.59060 |
Extended Price
397.65 |
| Manufacturer Part Number | 68683-409LF | |||
| Description | DUBOX RECP VERT DR TH TIN 18POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68683-409LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68683 409LF 68683409LF |
68683-409LF Specification Sheet
DUBOX RECP VERT DR TH TIN 18POS - 68683-409LF (68683-409LF-ND)
Related parts :DUBOX RECP VERT DR TH TIN 18POS - 68683-409LF
Order 'dubox recp vert dr th tin 18pos - 68683-409LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-409LF-ND.
DUBOX RECP VERT DR TH 15GD 18POS - 68683-209LF
Order 'dubox recp vert dr th 15gd 18pos - 68683-209LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-209LF-ND.
DUBOX RECP VERT DR TH 15GD 18POS - 68683-209
Order 'dubox recp vert dr th 15gd 18pos - 68683-209' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-209-ND.
DUBOX RECP VERT DR TH TIN 4POS - 68683-402LF
Order 'dubox recp vert dr th tin 4pos - 68683-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-402LF-ND.
DUBOX RECP VERT DR TH TIN 6POS - 68683-403LF
Order 'dubox recp vert dr th tin 6pos - 68683-403LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-403LF-ND.
DUBOX RECP VERT DR TH TIN 8POS - 68683-404LF
Order 'dubox recp vert dr th tin 8pos - 68683-404LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-404LF-ND.
DUBOX RECP VERT DR TH TIN 10POS - 68683-405LF
Order 'dubox recp vert dr th tin 10pos - 68683-405LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-405LF-ND.
DUBOX RECP VERT DR TH TIN 12POS - 68683-406LF
Order 'dubox recp vert dr th tin 12pos - 68683-406LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-406LF-ND.
DUBOX RECP VERT DR TH TIN 14POS - 68683-407LF
Order 'dubox recp vert dr th tin 14pos - 68683-407LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-407LF-ND.
DUBOX RECP VERT DR TH TIN 16POS - 68683-408LF
Order 'dubox recp vert dr th tin 16pos - 68683-408LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-408LF-ND.
DUBOX RECP VERT DR TH TIN 20POS - 68683-410LF
Order 'dubox recp vert dr th tin 20pos - 68683-410LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-410LF-ND.
DUBOX RECP VERT DR TH TIN 22POS - 68683-411LF
Order 'dubox recp vert dr th tin 22pos - 68683-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-411LF-ND.
DUBOX RECP VERT DR TH TIN 24POS - 68683-412LF
Order 'dubox recp vert dr th tin 24pos - 68683-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-412LF-ND.
DUBOX RECP VERT DR TH TIN 24POS - 68683-412
Order 'dubox recp vert dr th tin 24pos - 68683-412' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-412-ND.
DUBOX RECP VERT DR TH TIN 26POS - 68683-413LF
Order 'dubox recp vert dr th tin 26pos - 68683-413LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-413LF-ND.
Send this link via E-Mail
Help With This Screen