DUBOX RECP VERT DR TH 30GD 98POS - 68683-349LF
| Digi-Key Part Number | 68683-349LF-ND |
116 |
6.45017 |
Extended Price
748.22 |
| Manufacturer Part Number | 68683-349LF | |||
| Description | DUBOX RECP VERT DR TH 30GD 98POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68683-349LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 98 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68683 349LF 68683349LF |
68683-349LF Specification Sheet
DUBOX RECP VERT DR TH 30GD 98POS - 68683-349LF (68683-349LF-ND)
Related parts:DUBOX RECP VERT DR TH 30GD 98POS - 68683-349LF
Order 'dubox recp vert dr th 30gd 98pos - 68683-349LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-349LF-ND.
DUBOX RECP VERT DR TH 30GD 98POS - 68683-349
Order 'dubox recp vert dr th 30gd 98pos - 68683-349' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-349-ND.
DUBOX RECP VERT DR TH 15GD 98POS - 68683-249LF
Order 'dubox recp vert dr th 15gd 98pos - 68683-249LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-249LF-ND.
DUBOX RECP VERT DR TH 15GD 98POS - 68683-249
Order 'dubox recp vert dr th 15gd 98pos - 68683-249' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-249-ND.
DUBOX RECP VERT DR TH 30GD 4POS - 68683-302LF
Order 'dubox recp vert dr th 30gd 4pos - 68683-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-302LF-ND.
DUBOX RECP VERT DR TH 30GD 6POS - 68683-303LF
Order 'dubox recp vert dr th 30gd 6pos - 68683-303LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-303LF-ND.
DUBOX RECP VERT DR TH 30GD 8POS - 68683-304LF
Order 'dubox recp vert dr th 30gd 8pos - 68683-304LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-304LF-ND.
DUBOX RECP VERT DR TH 30GD 10POS - 68683-305LF
Order 'dubox recp vert dr th 30gd 10pos - 68683-305LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-305LF-ND.
DUBOX RECP VERT DR TH 30GD 14POS - 68683-307LF
Order 'dubox recp vert dr th 30gd 14pos - 68683-307LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-307LF-ND.
DUBOX RECP VERT DR TH 30GD 16POS - 68683-308LF
Order 'dubox recp vert dr th 30gd 16pos - 68683-308LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-308LF-ND.
DUBOX RECP VERT DR TH 30GD 20POS - 68683-310LF
Order 'dubox recp vert dr th 30gd 20pos - 68683-310LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-310LF-ND.
DUBOX RECP VERT DR TH 30GD 22POS - 68683-311LF
Order 'dubox recp vert dr th 30gd 22pos - 68683-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-311LF-ND.
DUBOX RECP VERT DR TH 30GD 22POS - 68683-311
Order 'dubox recp vert dr th 30gd 22pos - 68683-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-311-ND.
DUBOX RECP VERT DR TH 30GD 24POS - 68683-312LF
Order 'dubox recp vert dr th 30gd 24pos - 68683-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-312LF-ND.
DUBOX RECP VERT DR TH 30GD 26POS - 68683-313LF
Order 'dubox recp vert dr th 30gd 26pos - 68683-313LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-313LF-ND.
Send this link via E-Mail
Help With This Screen