DUBOX RECP VERT DR TH 30GD 76POS - 68683-338LF - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-338LF
| Digi-Key Part Number | 68683-338LF-ND |
144 |
5.18292 |
Extended Price
746.34 |
| Manufacturer Part Number | 68683-338LF | |||
| Description | DUBOX RECP VERT DR TH 30GD 76POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68683-338LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 76 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68683 338LF 68683338LF |
68683-338LF Specification Sheet
DUBOX RECP VERT DR TH 30GD 76POS - 68683-338LF (68683-338LF-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-338LFDUBOX RECP VERT DR TH 30GD 76POS - 68683-338LF
Order 'dubox recp vert dr th 30gd 76pos - 68683-338LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-338LF-ND.
DUBOX RECP VERT DR TH 30GD 76POS - 68683-338
Order 'dubox recp vert dr th 30gd 76pos - 68683-338' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-338-ND.
DUBOX RECP VERT DR TH 15GD 76POS - 68683-238LF
Order 'dubox recp vert dr th 15gd 76pos - 68683-238LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-238LF-ND.
DUBOX RECP VERT DR TH 15GD 76POS - 68683-238
Order 'dubox recp vert dr th 15gd 76pos - 68683-238' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-238-ND.
DUBOX RECP VERT DR TH 30GD 4POS - 68683-302LF
Order 'dubox recp vert dr th 30gd 4pos - 68683-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-302LF-ND.
DUBOX RECP VERT DR TH 30GD 22POS - 68683-311LF
Order 'dubox recp vert dr th 30gd 22pos - 68683-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-311LF-ND.
DUBOX RECP VERT DR TH 30GD 22POS - 68683-311
Order 'dubox recp vert dr th 30gd 22pos - 68683-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-311-ND.
DUBOX RECP VERT DR TH 30GD 24POS - 68683-312LF
Order 'dubox recp vert dr th 30gd 24pos - 68683-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-312LF-ND.
DUBOX RECP VERT DR TH 30GD 28POS - 68683-314LF
Order 'dubox recp vert dr th 30gd 28pos - 68683-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-314LF-ND.
DUBOX RECP VERT DR TH 30GD 28POS - 68683-314
Order 'dubox recp vert dr th 30gd 28pos - 68683-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-314-ND.
DUBOX RECP VERT DR TH 30GD 30POS - 68683-315LF
Order 'dubox recp vert dr th 30gd 30pos - 68683-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-315LF-ND.
DUBOX RECP VERT DR TH 30GD 32POS - 68683-316LF
Order 'dubox recp vert dr th 30gd 32pos - 68683-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-316LF-ND.
DUBOX RECP VERT DR TH 30GD 34POS - 68683-317LF
Order 'dubox recp vert dr th 30gd 34pos - 68683-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-317LF-ND.
DUBOX RECP VERT DR TH 30GD 38POS - 68683-319LF
Order 'dubox recp vert dr th 30gd 38pos - 68683-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-319LF-ND.
DUBOX RECP VERT DR TH 30GD 38POS - 68683-319
Order 'dubox recp vert dr th 30gd 38pos - 68683-319' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-319-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-338LF
Send this link via E-Mail
Help With This Screen
