Keywords:





DUBOX RECP VERT DR TH 30GD 44POS - 68683-322LF - Connectors, Interconnects

Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-322LF

Digi-Key Part Number 68683-322LF-ND
Price Break
230
Unit Price
2.98757
Extended Price
687.14
Manufacturer Part Number68683-322LF
DescriptionDUBOX RECP VERT DR TH 30GD 44POS
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-322LF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-322LF
Technical/Catalog Information68683-322LF
VendorFCI
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Number of Positions 44
Contact TypeFemale Socket
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 68683 322LF
68683322LF

68683-322LF Specification Sheet

Image of DUBOX RECP VERT DR TH 30GD 44POS - 68683-322LF

DUBOX RECP VERT DR TH 30GD 44POS - 68683-322LF (68683-322LF-ND) - Connectors, Interconnects

Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-322LF
DUBOX RECP VERT DR TH 30GD 44POS - 68683-322LF
 Order 'dubox recp vert dr th 30gd 44pos - 68683-322LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-322LF-ND.
DUBOX RECP VERT DR TH 15GD 44POS - 68683-222LF
 Order 'dubox recp vert dr th 15gd 44pos - 68683-222LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-222LF-ND.
DUBOX RECP VERT DR TH 15GD 44POS - 68683-222
 Order 'dubox recp vert dr th 15gd 44pos - 68683-222' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-222-ND.
DUBOX RECP VERT DR TH 30GD 4POS - 68683-302LF
 Order 'dubox recp vert dr th 30gd 4pos - 68683-302LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-302LF-ND.
DUBOX RECP VERT DR TH 30GD 22POS - 68683-311LF
 Order 'dubox recp vert dr th 30gd 22pos - 68683-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-311LF-ND.
DUBOX RECP VERT DR TH 30GD 22POS - 68683-311
 Order 'dubox recp vert dr th 30gd 22pos - 68683-311' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-311-ND.
DUBOX RECP VERT DR TH 30GD 24POS - 68683-312LF
 Order 'dubox recp vert dr th 30gd 24pos - 68683-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-312LF-ND.
DUBOX RECP VERT DR TH 30GD 28POS - 68683-314LF
 Order 'dubox recp vert dr th 30gd 28pos - 68683-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-314LF-ND.
DUBOX RECP VERT DR TH 30GD 28POS - 68683-314
 Order 'dubox recp vert dr th 30gd 28pos - 68683-314' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-314-ND.
DUBOX RECP VERT DR TH 30GD 30POS - 68683-315LF
 Order 'dubox recp vert dr th 30gd 30pos - 68683-315LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-315LF-ND.
DUBOX RECP VERT DR TH 30GD 32POS - 68683-316LF
 Order 'dubox recp vert dr th 30gd 32pos - 68683-316LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-316LF-ND.
DUBOX RECP VERT DR TH 30GD 34POS - 68683-317LF
 Order 'dubox recp vert dr th 30gd 34pos - 68683-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-317LF-ND.
DUBOX RECP VERT DR TH 30GD 38POS - 68683-319LF
 Order 'dubox recp vert dr th 30gd 38pos - 68683-319LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-319LF-ND.
DUBOX RECP VERT DR TH 30GD 38POS - 68683-319
 Order 'dubox recp vert dr th 30gd 38pos - 68683-319' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-319-ND.
DUBOX RECP VERT DR TH 30GD 42POS - 68683-321LF
 Order 'dubox recp vert dr th 30gd 42pos - 68683-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-321LF-ND.

Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-322LF
Send this link via E-Mail
Help With This Screen

DUBOX RECP VERT DR TH 30GD 44POS - 68683-322LF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DUBOX RECP VERT DR TH 30GD 42POS - 68683-321LF Next: DUBOX RECP VERT DR TH 30GD 46POS - 68683-323
DUBOX RECP VERT DR TH 30GD 44POS - 68683-322LF