DUBOX RECPT VERT DR TH 42 POS - 68683-321 - Connectors, Interconnects
| Digi-Key Part Number | 68683-321-ND |
231 |
2.85615 |
Extended Price
659.77 |
| Manufacturer Part Number | 68683-321 | |||
| Description | DUBOX RECPT VERT DR TH 42 POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68683-321 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 42 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68683 321 68683321 |
68683-321 Specification Sheet
DUBOX RECPT VERT DR TH 42 POS - 68683-321 (68683-321-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:DUBOX RECPT VERT DR TH 42 POS - 68683-321
Order 'dubox recpt vert dr th 42 pos - 68683-321' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-321-ND.
DUBOX RECPT VERT DR TH 4 POS - 68683-302
Order 'dubox recpt vert dr th 4 pos - 68683-302' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-302-ND.
DUBOX RECPT VERT DR TH 6 POS - 68683-303
Order 'dubox recpt vert dr th 6 pos - 68683-303' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-303-ND.
DUBOX RECPT VERT DR TH 8 POS - 68683-304
Order 'dubox recpt vert dr th 8 pos - 68683-304' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-304-ND.
DUBOX RECPT VERT DR TH 10 POS - 68683-305
Order 'dubox recpt vert dr th 10 pos - 68683-305' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-305-ND.
DUBOX RECPT VERT DR TH 12 POS - 68683-306
Order 'dubox recpt vert dr th 12 pos - 68683-306' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-306-ND.
DUBOX RECPT VERT DR TH 14 POS - 68683-307
Order 'dubox recpt vert dr th 14 pos - 68683-307' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-307-ND.
DUBOX RECPT VERT DR TH 16 POS - 68683-308
Order 'dubox recpt vert dr th 16 pos - 68683-308' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-308-ND.
DUBOX RECPT VERT DR TH 18 POS - 68683-309
Order 'dubox recpt vert dr th 18 pos - 68683-309' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-309-ND.
DUBOX RECPT VERT DR TH 20 POS - 68683-310
Order 'dubox recpt vert dr th 20 pos - 68683-310' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-310-ND.
DUBOX RECPT VERT DR TH 24 POS - 68683-312
Order 'dubox recpt vert dr th 24 pos - 68683-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-312-ND.
DUBOX RECPT VERT DR TH 26 POS - 68683-313
Order 'dubox recpt vert dr th 26 pos - 68683-313' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-313-ND.
DUBOX RECPT VERT DR TH 30 POS - 68683-315
Order 'dubox recpt vert dr th 30 pos - 68683-315' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-315-ND.
DUBOX RECPT VERT DR TH 32 POS - 68683-316
Order 'dubox recpt vert dr th 32 pos - 68683-316' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-316-ND.
DUBOX RECPT VERT DR TH 34 POS - 68683-317
Order 'dubox recpt vert dr th 34 pos - 68683-317' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-317-ND.
Send this link via E-Mail
Help With This Screen
