Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-320
CONN RCPT 40POS .100" DBL GOLD - 68683-320 - Connectors, Interconnects
| Digi-Key Part Number | 68683-320-ND |
154 |
2.57727 |
Extended Price
396.90 |
| Manufacturer Part Number | 68683-320 | |||
| Description | CONN RCPT 40POS .100" DBL GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-320
| Technical/Catalog Information | 68683-320 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Positions Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Contact Type | Female Socket |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68683 320 68683320 |
CONN RCPT 40POS .100" DBL GOLD - 68683-320 (68683-320-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-320Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-320
Order 'conn rcpt 40pos .100" dbl gold - 68683-320' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-320-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-220LF
Order 'conn rcpt 40pos .100" dbl gold - 68683-220LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-220LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-220
Order 'conn rcpt 40pos .100" dbl gold - 68683-220' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-220-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-320LF
Order 'conn rcpt 40pos .100" dbl gold - 68683-320LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3579-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-620LF
Order 'conn rcpt 40pos .100" dbl gold - 68683-620LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-620LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-620
Order 'conn rcpt 40pos .100" dbl gold - 68683-620' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-620-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-250LF
Order 'conn rcpt 100pos .100" dbl gold - 68683-250LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-250LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-250
Order 'conn rcpt 100pos .100" dbl gold - 68683-250' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-250-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-350LF
Order 'conn rcpt 100pos .100" dbl gold - 68683-350LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-350LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-650LF
Order 'conn rcpt 100pos .100" dbl gold - 68683-650LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-650LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-650
Order 'conn rcpt 100pos .100" dbl gold - 68683-650' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-650-ND.
Gold Surface Mount Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68046-320
Order 'conn rcpt 40pos .100" dbl smd - 68046-320' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-320-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-202LF
Order 'conn rcpt 4pos .100" dbl gold - 68683-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-202LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-204LF
Order 'conn rcpt 8pos .100" dbl gold - 68683-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-204LF-ND.
Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-205LF
Order 'conn rcpt 10pos .100" dbl gold - 68683-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-205LF-ND.
Options for Gold Through Hole Rectangular - Headers, Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-320
Send this link via E-Mail
Help With This Screen
