Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-218
DUBOX RECP VERT DR TH 15GD 36POS - 68683-218 - Connectors, Interconnects
| Digi-Key Part Number | 68683-218-ND |
264 |
2.12716 |
Extended Price
561.57 |
| Manufacturer Part Number | 68683-218 | |||
| Description | DUBOX RECP VERT DR TH 15GD 36POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-218
| Technical/Catalog Information | 68683-218 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 36 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68683 218 68683218 |
68683-218 Specification Sheet
DUBOX RECP VERT DR TH 15GD 36POS - 68683-218 (68683-218-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-218Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-218
Order 'dubox recp vert dr th 15gd 36pos - 68683-218' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-218-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-218LF
Order 'dubox recp vert dr th 15gd 36pos - 68683-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-218LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-202LF
Order 'dubox recp vert dr th 15gd 4pos - 68683-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-202LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-204LF
Order 'dubox recp vert dr th 15gd 8pos - 68683-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-204LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-205LF
Order 'dubox recp vert dr th 15gd 10pos - 68683-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-205LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-206LF
Order 'dubox recp vert dr th 15gd 12pos - 68683-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-206LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-207LF
Order 'dubox recp vert dr th 15gd 14pos - 68683-207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-207LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-208LF
Order 'dubox recp vert dr th 15gd 16pos - 68683-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-208LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-209LF
Order 'dubox recp vert dr th 15gd 18pos - 68683-209LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-209LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-209
Order 'dubox recp vert dr th 15gd 18pos - 68683-209' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-209-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-210LF
Order 'dubox recp vert dr th 15gd 20pos - 68683-210LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-210LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-211LF
Order 'dubox recp vert dr th 15gd 22pos - 68683-211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-211LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-211
Order 'dubox recp vert dr th 15gd 22pos - 68683-211' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-211-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-212LF
Order 'dubox recp vert dr th 15gd 24pos - 68683-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-212LF-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-212
Order 'dubox recp vert dr th 15gd 24pos - 68683-212' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68683-212-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68683-218
Send this link via E-Mail
Help With This Screen
