CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1(91) - Connectors, Interconnects
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1(91)
| Digi-Key Part Number | H11247TR-ND |
1000 5000 10000 |
2.87300 2.76300 2.70700 |
Extended Price
2873.00 13815.00 27070.00 |
| Manufacturer Part Number | FX10A-120P/12-SV1(91) | |||
| Description | CONN HEADER 120POS W/POST SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX10A-120P/12-SV1(91) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Connector Type | Header, Outer Shroud Contacts |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.020" (0.50mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 3.9µin (0.10µm) |
| Height Above Board | 0.177" (4.50mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX10A 120P 12 SV1 91 FX10A120P12SV191 H11247TR ND H11247TRND H11247TR |
FX10A-120P/12-SV1(91) Specification Sheet
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1(91) (H11247TR-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1(91)CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1(91)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11247TR-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(71)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11242-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11243TR-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1(71)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11247-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2478-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(21)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2478TR-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2486-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1(21)
Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2486TR-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV(71)
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10771-ND.
CONN HEADER 120POS W/POSTS SMD - FX11LA-120P/12-SV
Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2520-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P-SV(71)
Order 'conn header 120pos w/post smd - FX10A-120P-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-120P-SV(71)-ND.
CONN HEADER 120POS W/POST SMD - FX10A-120P-SV1(71)
Order 'conn header 120pos w/post smd - FX10A-120P-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-120P-SV1(71)-ND.
CONN HEADER 120POS W/O POST SMD - FX10B-120P/12-SV1(91)
Order 'conn header 120pos w/o post smd - FX10B-120P/12-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11230TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11245TR-ND.
CONN HEADER 100POS W/POST SMD - FX10A-100P/10-SV1(91)
Order 'conn header 100pos w/post smd - FX10A-100P/10-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11246TR-ND.
Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1(91)
Send this link via E-Mail
Help With This Screen
