Keywords:





Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)

CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91) - Connectors, Interconnects

Digi-Key Part Number H11243TR-ND
Price Break
1000
5000
10000
Unit Price
2.88600
2.77500
2.72000
Extended Price
2886.00
13875.00
27200.00
Manufacturer Part NumberFX10A-120P/12-SV(91)
DescriptionCONN HEADER 120POS W/POST SMD
Quantity Available 1000
All prices are in USD

Purchase Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)
Technical/Catalog InformationFX10A-120P/12-SV(91)
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
Connector TypeHeader, Outer Shroud Contacts
Number of Positions 120
Number of Rows2
Contact FinishGold
Mounting TypeSurface Mount
Pitch0.020" (0.50mm)
FeaturesBoard Guide
PackagingTape & Reel (TR)
Contact Finish Thickness3.9µin (0.10µm)
Height Above Board0.138" (3.50mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FX10A 120P 12 SV 91
FX10A120P12SV91
H11243TR ND
H11243TRND
H11243TR

FX10A-120P/12-SV(91) Specification Sheet

Image of CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91)

CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91) (H11243TR-ND) - Connectors, Interconnects

Related parts Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11243TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(71)
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11242-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1(71)
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11247-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1(91)
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11247TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2478-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(21)
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2478TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2486-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV1(21)
 Order 'conn header 120pos w/post smd - FX10A-120P/12-SV1(21)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2486TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P-SV(71)
 Order 'conn header 120pos w/post smd - FX10A-120P-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-120P-SV(71)-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P-SV1(71)
 Order 'conn header 120pos w/post smd - FX10A-120P-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX10A-120P-SV1(71)-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX11LA-120P/12-SV(71)
 Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10771-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX11LA-120P/12-SV
 Order 'conn header 120pos w/posts smd - FX11LA-120P/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2520-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-80P/8-SV(91)
 Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11240TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-100P/10-SV(91)
 Order 'conn header 100pos w/post smd - FX10A-100P/10-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11241TR-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-140P/14-SV(91)
 Order 'conn header 140pos w/post smd - FX10A-140P/14-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11244TR-ND.

Options for Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Hirose Electric Co Ltd Header, Outer Shroud Contacts FX10A-120P/12-SV(91)
Send this link via E-Mail
Help With This Screen

CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(71) Next: CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV1
CONN HEADER 120POS W/POST SMD - FX10A-120P/12-SV(91)