DUBOX SR SMT - 68402-607
| Digi-Key Part Number | 68402-607-ND |
320 |
1.25706 |
Extended Price
402.26 |
| Manufacturer Part Number | 68402-607 | |||
| Description | DUBOX SR SMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 68402-607 |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | DUBOX |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
68402 607 68402607 |
68402-607 Specification Sheet
DUBOX SR SMT - 68402-607 (68402-607-ND)
Related parts:DUBOX SR SMT - 68402-607
Order 'dubox sr smt - 68402-607' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-607-ND.
DUBOX SR SMT - 68402-603LF
Order 'dubox sr smt - 68402-603LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-603LF-ND.
DUBOX SR SMT - 68402-603
Order 'dubox sr smt - 68402-603' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-603-ND.
DUBOX SR SMT - 68402-607LF
Order 'dubox sr smt - 68402-607LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-607LF-ND.
DUBOX SR SMT - 68402-609LF
Order 'dubox sr smt - 68402-609LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-609LF-ND.
DUBOX SR SMT - 68402-609
Order 'dubox sr smt - 68402-609' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-609-ND.
DUBOX SR SMT - 68402-612LF
Order 'dubox sr smt - 68402-612LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-612LF-ND.
DUBOX SR SMT - 68402-612
Order 'dubox sr smt - 68402-612' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-612-ND.
DUBOX SR SMT - 68402-614LF
Order 'dubox sr smt - 68402-614LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-614LF-ND.
DUBOX SR SMT - 68402-614
Order 'dubox sr smt - 68402-614' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-614-ND.
DUBOX SR SMT - 68402-625LF
Order 'dubox sr smt - 68402-625LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-625LF-ND.
DUBOX SR SMT - 68402-625
Order 'dubox sr smt - 68402-625' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-625-ND.
DUBOX RECP VERT SR SMT 15GD 2POS - 68402-202LF
Order 'dubox recp vert sr smt 15gd 2pos - 68402-202LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-202LF-ND.
DUBOX RECP VERT SR SMT 15GD 3POS - 68402-203LF
Order 'dubox recp vert sr smt 15gd 3pos - 68402-203LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-203LF-ND.
DUBOX RECP VERT SR SMT 15GD 4POS - 68402-204LF
Order 'dubox recp vert sr smt 15gd 4pos - 68402-204LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68402-204LF-ND.
Send this link via E-Mail
Help With This Screen