DUBOX RECP VER DR SMT 30GD 76POS - 68046-338LF
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68046-338LF
| Digi-Key Part Number | 68046-338LF-ND |
102 |
10.01853 |
Extended Price
1021.89 |
| Manufacturer Part Number | 68046-338LF | |||
| Description | DUBOX RECP VER DR SMT 30GD 76POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68046-338LF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 76 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68046 338LF 68046338LF |
68046-338LF Specification Sheet
DUBOX RECP VER DR SMT 30GD 76POS - 68046-338LF (68046-338LF-ND)
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68046-338LFDUBOX RECP VER DR SMT 30GD 76POS - 68046-338LF
Order 'dubox recp ver dr smt 30gd 76pos - 68046-338LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-338LF-ND.
DUBOX RECP VER DR SMT 15GD 76POS - 68046-238LF
Order 'dubox recp ver dr smt 15gd 76pos - 68046-238LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-238LF-ND.
DUBOX RECP VER DR SMT 30GD 24POS - 68046-312LF
Order 'dubox recp ver dr smt 30gd 24pos - 68046-312LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-312LF-ND.
DUBOX RECP VER DR SMT 30GD 24POS - 68046-312
Order 'dubox recp ver dr smt 30gd 24pos - 68046-312' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-312-ND.
DUBOX RECP VER DR SMT 30GD 28POS - 68046-314LF
Order 'dubox recp ver dr smt 30gd 28pos - 68046-314LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-314LF-ND.
DUBOX RECP VER DR SMT 30GD 36POS - 68046-318LF
Order 'dubox recp ver dr smt 30gd 36pos - 68046-318LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-318LF-ND.
DUBOX RECP VER DR SMT 30GD 42POS - 68046-321LF
Order 'dubox recp ver dr smt 30gd 42pos - 68046-321LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-321LF-ND.
DUBOX RECP VER DR SMT 30GD 46POS - 68046-323LF
Order 'dubox recp ver dr smt 30gd 46pos - 68046-323LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-323LF-ND.
DUBOX RECP VER DR SMT 30GD 48POS - 68046-324LF
Order 'dubox recp ver dr smt 30gd 48pos - 68046-324LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-324LF-ND.
DUBOX RECP VER DR SMT 30GD 52POS - 68046-326LF
Order 'dubox recp ver dr smt 30gd 52pos - 68046-326LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-326LF-ND.
DUBOX RECP VER DR SMT 30GD 54POS - 68046-327LF
Order 'dubox recp ver dr smt 30gd 54pos - 68046-327LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-327LF-ND.
DUBOX RECP VER DR SMT 30GD 56POS - 68046-328LF
Order 'dubox recp ver dr smt 30gd 56pos - 68046-328LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-328LF-ND.
DUBOX RECP VER DR SMT 30GD 58POS - 68046-329LF
Order 'dubox recp ver dr smt 30gd 58pos - 68046-329LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-329LF-ND.
DUBOX RECP VER DR SMT 30GD 62POS - 68046-331LF
Order 'dubox recp ver dr smt 30gd 62pos - 68046-331LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-331LF-ND.
DUBOX RECP VER DR SMT 30GD 66POS - 68046-333LF
Order 'dubox recp ver dr smt 30gd 66pos - 68046-333LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-333LF-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 68046-338LF
Send this link via E-Mail
Help With This Screen
