CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(91) - Connectors
| Digi-Key Part Number | H11232TR-ND |
1000 5000 10000 |
2.28800 2.20000 2.15600 |
Extended Price
2288.00 11000.00 21560.00 |
| Manufacturer Part Number | FX10A-80S/8-SV(91) | |||
| Description | CONN RECEPT 80POS W/POST SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FX10A-80S/8-SV(91) |
| Vendor | Hirose Electric Co., Ltd. |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 88 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.500 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tape & Reel |
| Height | 3.200 mm [Typ] |
| Length | 31.100 mm [Typ] |
| Width | 7.300 mm [Typ] |
| Voltage | 50.000 V [Max] |
| Current | 0.300 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Types of Contacts | 80 General and 8 Ground |
| Contact Resistance | 60.000 mOhms [Max] |
| Housing Material | Plastic |
| Housing Color | Beige |
| Insulation Resistance | 100 MOhms [Min] |
| Stacking Height | 4.000 mm [Typ] |
| Stacking Height | 5.000 mm [Typ] |
| Contacts Loaded | All |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Flammability Rating | UL 94V-0 |
| A | 31.100 mm [Nom] |
| B | 23.500 mm [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FX10A 80S 8 SV 91 FX10A80S8SV91 H11232TR ND H11232TRND H11232TR |
FX10A-80S/8-SV(91) Specification Sheet
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(91) (H11232TR-ND) - Connectors
Related parts Connectors:CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2468-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(71)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11232-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(91)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11232TR-ND.
CONN RECEPT 80POS W/POST SMD - FX10A-80S/8-SV(21)
Order 'conn recept 80pos w/post smd - FX10A-80S/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2468TR-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2526-ND.
CONN RECEPT 80POS W/POSTS SMD - FX11LA-80S/8-SV(71)
Order 'conn recept 80pos w/posts smd - FX11LA-80S/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H10777-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2476-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11240-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11240TR-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(71)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(71)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11245-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV1(91)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV1(91)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11245TR-ND.
CONN RECEPT 100POS W/POST SMD - FX10A-100S/10-SV
Order 'conn recept 100pos w/post smd - FX10A-100S/10-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2469-ND.
CONN RECEPT 120POS W/POST SMD - FX10A-120S/12-SV
Order 'conn recept 120pos w/post smd - FX10A-120S/12-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2470-ND.
CONN RECEPT 140POS W/POST SMD - FX10A-140S/14-SV
Order 'conn recept 140pos w/post smd - FX10A-140S/14-SV' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2471-ND.
CONN HEADER 80POS W/POST SMD - FX10A-80P/8-SV(21)
Order 'conn header 80pos w/post smd - FX10A-80P/8-SV(21)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2476TR-ND.
Send this link via E-Mail
Help With This Screen