DUBOX RECP VER DR SMT 15GD 34POS - 68046-217LF - Connectors
| Digi-Key Part Number | 68046-217LF-ND |
169 |
4.34562 |
Extended Price
734.41 |
| Manufacturer Part Number | 68046-217LF | |||
| Description | DUBOX RECP VER DR SMT 15GD 34POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 68046-217LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | DUBOX, MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
68046 217LF 68046217LF |
68046-217LF Specification Sheet
DUBOX RECP VER DR SMT 15GD 34POS - 68046-217LF (68046-217LF-ND) - Connectors
Related parts Connectors :DUBOX RECP VER DR SMT 15GD 34POS - 68046-217LF
Order 'dubox recp ver dr smt 15gd 34pos - 68046-217LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-217LF-ND.
DUBOX RECP VER DR SMT 15GD 10POS - 68046-205LF
Order 'dubox recp ver dr smt 15gd 10pos - 68046-205LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-205LF-ND.
DUBOX RECP VER DR SMT 15GD 12POS - 68046-206LF
Order 'dubox recp ver dr smt 15gd 12pos - 68046-206LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-206LF-ND.
DUBOX RECP VER DR SMT 15GD 14POS - 68046-207LF
Order 'dubox recp ver dr smt 15gd 14pos - 68046-207LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-207LF-ND.
DUBOX RECP VER DR SMT 15GD 16POS - 68046-208LF
Order 'dubox recp ver dr smt 15gd 16pos - 68046-208LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-208LF-ND.
DUBOX RECP VER DR SMT 15GD 18POS - 68046-209LF
Order 'dubox recp ver dr smt 15gd 18pos - 68046-209LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-209LF-ND.
DUBOX RECP VER DR SMT 15GD 22POS - 68046-211LF
Order 'dubox recp ver dr smt 15gd 22pos - 68046-211LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-211LF-ND.
DUBOX RECP VER DR SMT 15GD 22POS - 68046-211
Order 'dubox recp ver dr smt 15gd 22pos - 68046-211' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-211-ND.
DUBOX RECP VER DR SMT 15GD 24POS - 68046-212LF
Order 'dubox recp ver dr smt 15gd 24pos - 68046-212LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-212LF-ND.
DUBOX RECP VER DR SMT 15GD 26POS - 68046-213LF
Order 'dubox recp ver dr smt 15gd 26pos - 68046-213LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-213LF-ND.
DUBOX RECP VER DR SMT 15GD 28POS - 68046-214LF
Order 'dubox recp ver dr smt 15gd 28pos - 68046-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-214LF-ND.
DUBOX RECP VER DR SMT 15GD 30POS - 68046-215LF
Order 'dubox recp ver dr smt 15gd 30pos - 68046-215LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-215LF-ND.
DUBOX RECP VER DR SMT 15GD 36POS - 68046-218LF
Order 'dubox recp ver dr smt 15gd 36pos - 68046-218LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-218LF-ND.
DUBOX RECP VER DR SMT 15GD 38POS - 68046-219LF
Order 'dubox recp ver dr smt 15gd 38pos - 68046-219LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-219LF-ND.
DUBOX RECP VER DR SMT 15GD 40POS - 68046-220LF
Order 'dubox recp ver dr smt 15gd 40pos - 68046-220LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68046-220LF-ND.
Send this link via E-Mail
Help With This Screen