QKE II FEMALE - 66900-214LF
| Digi-Key Part Number | 66900-214LF-ND |
2000 |
1.30746 |
Extended Price
2614.92 |
| Manufacturer Part Number | 66900-214LF | |||
| Description | QKE II FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66900-214LF |
| Vendor | FCI |
| Category | Connectors |
| Color | Blue |
| Connector Type | Receptacle, Female Socket |
| Contact Finish | Gold |
| Features | Feed Through; Polarizing Key; Strain Relief |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | Quickie, Basics+ |
| Wire Size | 28-30 AWG |
| Packaging | Tube |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66900 214LF 66900214LF |
66900-214LF Specification Sheet
QKE II FEMALE - 66900-214LF (66900-214LF-ND)
Related parts :QKE II FEMALE - 66900-214LF
Order 'qke ii female - 66900-214LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-214LF-ND.
QKE II FEMALE - 66900-210
Order 'qke ii female - 66900-210' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-210-ND.
QKE II FEMALE - 66900-234
Order 'qke ii female - 66900-234' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-234-ND.
QKE II FEMALE - 66900-216
Order 'qke ii female - 66900-216' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-216-ND.
QKE II FEMALE - 66900-220
Order 'qke ii female - 66900-220' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-220-ND.
QKE II FEMALE - 66900-226
Order 'qke ii female - 66900-226' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-226-ND.
66900-10-QKE II FEMALE - 66900-010
Order '66900-10-qke ii female - 66900-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-010-ND.
QKE II FEMALE - 66900-010LF
Order 'qke ii female - 66900-010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-010LF-ND.
66900-14-QKE II FEMALE - 66900-014
Order '66900-14-qke ii female - 66900-014' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-014-ND.
66900-16-QKE II FEMALE - 66900-016
Order '66900-16-qke ii female - 66900-016' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-016-ND.
QKE II FEMALE - 66900-016LF
Order 'qke ii female - 66900-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-016LF-ND.
66900-20-QKE II FEMALE - 66900-020
Order '66900-20-qke ii female - 66900-020' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-020-ND.
QKE II FEMALE - 66900-020LF
Order 'qke ii female - 66900-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-020LF-ND.
66900-24-QKE II FEMALE - 66900-024
Order '66900-24-qke ii female - 66900-024' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-024-ND.
66900-26-QKE II FEMALE - 66900-026
Order '66900-26-qke ii female - 66900-026' online from Digi-Key. Manufactured by FCI. Digi-Key part number 66900-026-ND.
Send this link via E-Mail
Help With This Screen