CONN SOCKET SIP 10POS .100 GOLD - 643642-2
| Digi-Key Part Number | 643642-2-ND |
880 |
1.06500 |
Extended Price
937.20 |
| Manufacturer Part Number | 643642-2 | |||
| Description | CONN SOCKET SIP 10POS .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 643642-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Female Sockets |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 10 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Height | 5.334 mm [Typ] |
| Length | 25.273 mm [Typ] |
| Width | 3.912 mm [Typ] |
| Contact Material | Beryllium Copper |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
643642 2 6436422 |
CONN SOCKET SIP 10POS .100 GOLD - 643642-2 (643642-2-ND)
Related parts:CONN SOCKET SIP 10POS .100 GOLD - 643642-2
Order 'conn socket sip 10pos .100 gold - 643642-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643642-2-ND.
CONN SOCKET SIP 10POS .100 TIN - 643642-8
Order 'conn socket sip 10pos .100 tin - 643642-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643642-8-ND.
CONN SOCKET SIP 14POS .100 GOLD - 3-1437530-1
Order 'conn socket sip 14pos .100 gold - 3-1437530-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437530-1-ND.
CONN SOCKET SIP 16POS .100 GOLD - 3-1437530-3
Order 'conn socket sip 16pos .100 gold - 3-1437530-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1437530-3-ND.
CONN SOCKET SIP 3POS .100 GOLD - 4-1437530-7
Order 'conn socket sip 3pos .100 gold - 4-1437530-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437530-7-ND.
CONN SOCKET SIP 16POS .100 TIN - 643648-8
Order 'conn socket sip 16pos .100 tin - 643648-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 643648-8-ND.
CONN SOCKET SIP 12POS .100 TIN - 643644-8
Order 'conn socket sip 12pos .100 tin - 643644-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 643644-8-ND.
CONN SOCKET VERT 20 POS GOLD DIP - 2-641264-4
Order 'conn socket vert 20 pos gold dip - 2-641264-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-641264-4-ND.
CONN SOCKET SIP 14POS .100 TIN - 643646-6
Order 'conn socket sip 14pos .100 tin - 643646-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643646-6-ND.
CONN SOCKET SIP 14POS .100 TIN - 643646-8
Order 'conn socket sip 14pos .100 tin - 643646-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643646-8-ND.
CONN SOCKET SIP 20POS .100 TIN - 643652-3
Order 'conn socket sip 20pos .100 tin - 643652-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643652-3-ND.
CONN SOCKET SIP 20POS .100 TIN - 643652-6
Order 'conn socket sip 20pos .100 tin - 643652-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643652-6-ND.
CONN SOCKET RCPT .042-.049 GOLD - 645980-2
Order 'conn socket rcpt .042-.049 gold - 645980-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29046-ND.
CONN SOCKET RCPT .042-.049 GOLD - 5645980-2
Order 'conn socket rcpt .042-.049 gold - 5645980-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32399-ND.
CONN SOCKET SIP 11POS .100 TIN - 643643-6
Order 'conn socket sip 11pos .100 tin - 643643-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 643643-6-ND.
Send this link via E-Mail
Help With This Screen