LPVCC 4.5 T.E SMT ASSY - 55510-140TR
| Digi-Key Part Number | 55510-140TR-ND |
750 |
2.04568 |
Extended Price
1534.26 |
| Manufacturer Part Number | 55510-140TR | |||
| Description | LPVCC 4.5 T.E SMT ASSY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 55510-140TR |
| Vendor | FCI |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 40 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
55510 140TR 55510140TR |
55510-140TR Specification Sheet
LPVCC 4.5 T.E SMT ASSY - 55510-140TR (55510-140TR-ND)
Related parts:LPVCC 4.5 T.E SMT ASSY - 55510-140TR
Order 'lpvcc 4.5 t.e smt assy - 55510-140TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-140TR-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-004LF
Order 'lpvcc 4.5 t.e smt assy - 55510-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-004LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-006LF
Order 'lpvcc 4.5 t.e smt assy - 55510-006LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-006LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-018LF
Order 'lpvcc 4.5 t.e smt assy - 55510-018LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-018LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-020LF
Order 'lpvcc 4.5 t.e smt assy - 55510-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-020LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-024LF
Order 'lpvcc 4.5 t.e smt assy - 55510-024LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-024LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-040LF
Order 'lpvcc 4.5 t.e smt assy - 55510-040LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-040LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-044LF
Order 'lpvcc 4.5 t.e smt assy - 55510-044LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-044LF-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-104
Order 'lpvcc 4.5 t.e smt assy - 55510-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-104-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-104TR
Order 'lpvcc 4.5 t.e smt assy - 55510-104TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-104TR-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-106
Order 'lpvcc 4.5 t.e smt assy - 55510-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-106-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-106TR
Order 'lpvcc 4.5 t.e smt assy - 55510-106TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-106TR-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-108
Order 'lpvcc 4.5 t.e smt assy - 55510-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-108-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-108TR
Order 'lpvcc 4.5 t.e smt assy - 55510-108TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-108TR-ND.
LPVCC 4.5 T.E SMT ASSY - 55510-010
Order 'lpvcc 4.5 t.e smt assy - 55510-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-010-ND.
Send this link via E-Mail
Help With This Screen