CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55510-118TRLF
| Digi-Key Part Number | 55510-118TRLF-ND |
750 |
.99240 |
Extended Price
744.30 |
| Manufacturer Part Number | 55510-118TRLF | |||
| Description | CONN RECEPT 18POS 2MM STR DL SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 55510-118TRLF |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 18 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
55510 118TRLF 55510118TRLF |
55510-118TRLF Specification Sheet
CONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF (55510-118TRLF-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55510-118TRLFCONN RECEPT 18POS 2MM STR DL SMD - 55510-118TRLF
Order 'conn recept 18pos 2mm str dl smd - 55510-118TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-118TRLF-ND.
CONN RECEPT 18POS 2MM STR DL SMD - 55510-118LF
Order 'conn recept 18pos 2mm str dl smd - 55510-118LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2683-ND.
CONN RECEPT 24POS 2MM STR DL SMD - 55510-124LF
Order 'conn recept 24pos 2mm str dl smd - 55510-124LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2669-ND.
CONN RECEPT 26POS 2MM STR DL SMD - 55510-126LF
Order 'conn recept 26pos 2mm str dl smd - 55510-126LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2671-ND.
CONN RECEPT 28POS 2MM STR DL SMD - 55510-128LF
Order 'conn recept 28pos 2mm str dl smd - 55510-128LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2672-ND.
CONN RECEPT 12POS 2MM STR DL SMD - 55510-112LF
Order 'conn recept 12pos 2mm str dl smd - 55510-112LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2673-ND.
CONN RECEPT 4POS 2MM STR DL SMD - 55510-104LF
Order 'conn recept 4pos 2mm str dl smd - 55510-104LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2676-ND.
CONN RECEPT 6POS 2MM STR DL SMD - 55510-106LF
Order 'conn recept 6pos 2mm str dl smd - 55510-106LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2677-ND.
CONN RECEPT 10POS 2MM STR DL SMD - 55510-110LF
Order 'conn recept 10pos 2mm str dl smd - 55510-110LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2678-ND.
CONN RECEPT 14POS 2MM STR DL SMD - 55510-114LF
Order 'conn recept 14pos 2mm str dl smd - 55510-114LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2680-ND.
CONN RECEPT 16POS 2MM STR DL SMD - 55510-116LF
Order 'conn recept 16pos 2mm str dl smd - 55510-116LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2682-ND.
CONN RECEPT 20POS 2MM STR DL SMD - 55510-120LF
Order 'conn recept 20pos 2mm str dl smd - 55510-120LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2684-ND.
CONN RECEPT 22POS 2MM STR DL SMD - 55510-122LF
Order 'conn recept 22pos 2mm str dl smd - 55510-122LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2685-ND.
CONN RECEPT 30POS 2MM STR DL SMD - 55510-130LF
Order 'conn recept 30pos 2mm str dl smd - 55510-130LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2688-ND.
CONN RECEPT 48POS 2MM STR DL SMD - 55510-148LF
Order 'conn recept 48pos 2mm str dl smd - 55510-148LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2692-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55510-118TRLF
Send this link via E-Mail
Help With This Screen
