CONN DIN RECEPT 96POS 3ROW STR - PCN10MC-96S-2.54DSA(72)
| Digi-Key Part Number | H11221-ND |
1 10 100 500 1000 2500 |
10.07000 8.76000 7.00800 5.58450 5.36550 5.25600 |
Extended Price
10.07 87.60 700.80 2792.25 5365.50 13140.00 |
| Manufacturer Part Number | PCN10MC-96S-2.54DSA(72) | |||
| Description | CONN DIN RECEPT 96POS 3ROW STR | |||
| Quantity Available | 193 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCN10MC-96S-2.54DSA(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Series | PCN10 |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCN10MC 96S 2 54DSA 72 PCN10MC96S254DSA72 H11221 ND H11221ND H11221 |
PCN10MC-96S-2.54DSA(72) Specification Sheet
CONN DIN RECEPT 96POS 3ROW STR - PCN10MC-96S-2.54DSA(72) (H11221-ND)
Related parts :CONN DIN RECEPT 96POS 3ROW STR - PCN10MC-96S-2.54DSA(72)
Order 'conn din recept 96pos 3row str - PCN10MC-96S-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11221-ND.
CONN DIN RCPT 96POS 3ROW STR - PCN13-96S-2.54DSA(71)
Order 'conn din rcpt 96pos 3row str - PCN13-96S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11223-ND.
DIN CONN RCPT 96POS 3ROW STR - PCN10MC-96S-2.54DSA
Order 'din conn rcpt 96pos 3row str - PCN10MC-96S-2.54DSA' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H8196-ND.
CONN DIN RCPT 96POS 3ROW STR W/W - PCN10-96S-2.54WB(72)
Order 'conn din rcpt 96pos 3row str w/w - PCN10-96S-2.54WB(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11224-ND.
CONN DIN RECEPT 64POS DUAL STR - PCN10MC-64S-2.54DSA(72)
Order 'conn din recept 64pos dual str - PCN10MC-64S-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11210-ND.
CONN DIN RECEPT 100POS DUAL STR - PCN10MC-100S-2.54DSA(72)
Order 'conn din recept 100pos dual str - PCN10MC-100S-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11211-ND.
CONN DIN HEADER 96POS 3ROW STR - PCN10-96P-2.54DSA(72)
Order 'conn din header 96pos 3row str - PCN10-96P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11218-ND.
CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72)
Order 'conn din recept 64pos 3row str - PCN10-64ACS-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11222-ND.
CONN DIN HEADER 96POS 3ROW R/A - PCN10MC-96P-2.54DS(72)
Order 'conn din header 96pos 3row r/a - PCN10MC-96P-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11216-ND.
CONN DIN RCPT 96POS 3ROW RT ANG - PCN13-96S-2.54DS(71)
Order 'conn din rcpt 96pos 3row rt ang - PCN13-96S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11220-ND.
CONN DIN RECEPT 96POS STR PCB - 208458096001026
Order 'conn din recept 96pos str pcb - 208458096001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4895-ND.
CONN DIN RECEPT 96POS VERT PCB - 535043-5
Order 'conn din recept 96pos vert pcb - 535043-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1258-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650461-5
Order 'conn din recept 96pos rt ang pcb - 650461-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1262-ND.
CONN DIN RECEPT 96POS RT ANG PCB - 650462-5
Order 'conn din recept 96pos rt ang pcb - 650462-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1264-ND.
CONN DIN RECEPT 96POS VERT PCB - 535090-5
Order 'conn din recept 96pos vert pcb - 535090-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1285-ND.
Send this link via E-Mail
Help With This Screen