Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-338
LPVCC 2.3 T.E SMT ASSY - 55508-338 - Connectors, Interconnects
| Digi-Key Part Number | 55508-338-ND |
450 |
1.90256 |
Extended Price
856.15 |
| Manufacturer Part Number | 55508-338 | |||
| Description | LPVCC 2.3 T.E SMT ASSY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-338
| Technical/Catalog Information | 55508-338 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 15µin (0.38µm) |
| Number of Positions | 38 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
55508 338 55508338 |
55508-338 Specification Sheet
LPVCC 2.3 T.E SMT ASSY - 55508-338 (55508-338-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-338Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-338
Order 'lpvcc 2.3 t.e smt assy - 55508-338' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-338-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-004LF
Order 'lpvcc 2.3 t.e smt assy - 55508-004LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-004LF-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-016LF
Order 'lpvcc 2.3 t.e smt assy - 55508-016LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-016LF-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-016TR
Order 'lpvcc 2.3 t.e smt assy - 55508-016TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-016TR-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-020LF
Order 'lpvcc 2.3 t.e smt assy - 55508-020LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-020LF-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-040TR
Order 'lpvcc 2.3 t.e smt assy - 55508-040TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-040TR-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-104
Order 'lpvcc 2.3 t.e smt assy - 55508-104' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-104-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-104TR
Order 'lpvcc 2.3 t.e smt assy - 55508-104TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-104TR-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-106
Order 'lpvcc 2.3 t.e smt assy - 55508-106' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-106-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-108
Order 'lpvcc 2.3 t.e smt assy - 55508-108' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-108-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-010
Order 'lpvcc 2.3 t.e smt assy - 55508-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-010-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-110
Order 'lpvcc 2.3 t.e smt assy - 55508-110' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-110-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-112
Order 'lpvcc 2.3 t.e smt assy - 55508-112' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-112-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-112TR
Order 'lpvcc 2.3 t.e smt assy - 55508-112TR' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-112TR-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-114
Order 'lpvcc 2.3 t.e smt assy - 55508-114' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55508-114-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect FCI Receptacle 55508-338
Send this link via E-Mail
Help With This Screen
