CONN DIN HEADER 96POS 3ROW STR - PCN10-96P-2.54DSA(72)
| Digi-Key Part Number | H11218-ND |
1 10 100 500 1000 2500 |
9.41000 8.18000 6.54400 5.21476 5.01025 4.90800 |
Extended Price
9.41 81.80 654.40 2607.38 5010.25 12270.00 |
| Manufacturer Part Number | PCN10-96P-2.54DSA(72) | |||
| Description | CONN DIN HEADER 96POS 3ROW STR | |||
| Quantity Available | 231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCN10-96P-2.54DSA(72) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | PCN10 |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCN10 96P 2 54DSA 72 PCN1096P254DSA72 H11218 ND H11218ND H11218 |
PCN10-96P-2.54DSA(72) Specification Sheet
CONN DIN HEADER 96POS 3ROW STR - PCN10-96P-2.54DSA(72) (H11218-ND)
Related parts:CONN DIN HEADER 96POS 3ROW STR - PCN10-96P-2.54DSA(72)
Order 'conn din header 96pos 3row str - PCN10-96P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11218-ND.
CONN DIN HEADER 64POS 3ROW STR - PCN10-64ACP-2.54DSA(72)
Order 'conn din header 64pos 3row str - PCN10-64ACP-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11217-ND.
CONN DIN HEADER 96POS 3ROW R/A - PCN10-96P-2.54DS(72)
Order 'conn din header 96pos 3row r/a - PCN10-96P-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11215-ND.
CONN DIN HEADER 96POS 3ROW R/A - PCN10MC-96P-2.54DS(72)
Order 'conn din header 96pos 3row r/a - PCN10MC-96P-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11216-ND.
CONN DIN RCPT 96POS 3ROW STR W/W - PCN10-96S-2.54WB(72)
Order 'conn din rcpt 96pos 3row str w/w - PCN10-96S-2.54WB(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11224-ND.
CONN DIN HEADER 20POS DUAL STR - PCN10-20P-2.54DSA(72)
Order 'conn din header 20pos dual str - PCN10-20P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11163-ND.
CONN DIN HEADER 32POS DUAL STR - PCN10-32P-2.54DSA(72)
Order 'conn din header 32pos dual str - PCN10-32P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11164-ND.
CONN DIN HEADER 44POS DUAL STR - PCN10-44P-2.54DSA(72)
Order 'conn din header 44pos dual str - PCN10-44P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11165-ND.
CONN DIN HEADER 50POS DUAL STR - PCN10-50P-2.54DSA(72)
Order 'conn din header 50pos dual str - PCN10-50P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11166-ND.
CONN DIN HEADER 64POS DUAL STR - PCN10-64P-2.54DSA(72)
Order 'conn din header 64pos dual str - PCN10-64P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11167-ND.
CONN DIN HEADER 90POS DUAL STR - PCN10-90P-2.54DSA(72)
Order 'conn din header 90pos dual str - PCN10-90P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11168-ND.
CONN DIN RECEPT 96POS 3ROW STR - PCN10MC-96S-2.54DSA(72)
Order 'conn din recept 96pos 3row str - PCN10MC-96S-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11221-ND.
CONN DIN RECEPT 64POS 3ROW STR - PCN10-64ACS-2.54DSA(72)
Order 'conn din recept 64pos 3row str - PCN10-64ACS-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11222-ND.
CONN DIN RCPT 96POS 3ROW STR - PCN13-96S-2.54DSA(71)
Order 'conn din rcpt 96pos 3row str - PCN13-96S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11223-ND.
CONN DIN HEADER 96POS STR PCB - 108457096001025
Order 'conn din header 96pos str pcb - 108457096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4885-ND.
Send this link via E-Mail
Help With This Screen