CONN RCPT 4POS VERT SMD GOLD - 147738-3
| Digi-Key Part Number | 147738-3-ND |
3360 |
.49500 |
Extended Price
1663.20 |
| Manufacturer Part Number | 147738-3 | |||
| Description | CONN RCPT 4POS VERT SMD GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 147738-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Female Sockets |
| Connector Type | Receptacle |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 4 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Types of Contacts | 4 General |
| Packaging | Tube |
| Height | 6.730 mm [Typ] |
| Length | 10.160 mm [Typ] |
| Width | 3.560 mm [Typ] |
| Voltage | 250.000 V [Max] |
| Current | 2.000 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
147738 3 1477383 |
147738-3 Specification Sheet
CONN RCPT 4POS VERT SMD GOLD - 147738-3 (147738-3-ND)
Related parts:CONN RCPT 4POS VERT SMD GOLD - 147738-3
Order 'conn rcpt 4pos vert smd gold - 147738-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147738-3-ND.
CONN RCPT 3POS VERT SMD GOLD - 147738-2
Order 'conn rcpt 3pos vert smd gold - 147738-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147738-2-ND.
CONN RCPT 4POS .100 POLAR GOLD - 103972-3
Order 'conn rcpt 4pos .100 polar gold - 103972-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 103972-3-ND.
CONN RCPT 3POS VERT .100 GOLD - 1241152-3
Order 'conn rcpt 3pos vert .100 gold - 1241152-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1241152-3-ND.
CONN RCPT 4POS VERT DL GOLD T/H - 1-534267-7
Order 'conn rcpt 4pos vert dl gold t/h - 1-534267-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-534267-7-ND.
CONN HEADER 4POS VERT .150 GOLD - 87221-3
Order 'conn header 4pos vert .150 gold - 87221-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87221-3-ND.
CONN RCPT 4POS VERT .156 GOLD - 87986-4
Order 'conn rcpt 4pos vert .156 gold - 87986-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87986-4-ND.
CONN HEADER 4POS VERT .250 GOLD - 350793-3
Order 'conn header 4pos vert .250 gold - 350793-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31766-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
Order 'conn header 4pos vert smd gold - 43045-0420' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM1808-ND.
CONN RCPT 30POS DUAL SMD GOLD - 147378-3
Order 'conn rcpt 30pos dual smd gold - 147378-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147378-3-ND.
CONN RCPT 4POS .8MM DL GOLD SMD - CLE-102-01-G-DV
Order 'conn rcpt 4pos .8mm dl gold smd - CLE-102-01-G-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1142-02-ND.
CONN RCPT 16POS STR SMD GOLD - 1375870-6
Order 'conn rcpt 16pos str smd gold - 1375870-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1375870-6-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K11DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K11DE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1226-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K14DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K14DE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1227-ND.
CONN RCPT 0.8MM 100POS SMD GOLD - KX14-100K2DE
Order 'conn rcpt 0.8mm 100pos smd gold - KX14-100K2DE' online from Digi-Key. Manufactured by JAE Electronics Inc. Digi-Key part number 670-1228-ND.
Send this link via E-Mail
Help With This Screen