CONN RCPT 3POS VERT SMD GOLD - 147738-2
| Digi-Key Part Number | 147738-2-ND |
4440 |
.43500 |
Extended Price
1931.40 |
| Manufacturer Part Number | 147738-2 | |||
| Description | CONN RCPT 3POS VERT SMD GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 147738-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | AMPMODU® Mod. IV |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
147738 2 1477382 |
147738-2 Specification Sheet
CONN RCPT 3POS VERT SMD GOLD - 147738-2 (147738-2-ND)
Related parts:CONN RCPT 3POS VERT SMD GOLD - 147738-2
Order 'conn rcpt 3pos vert smd gold - 147738-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147738-2-ND.
CONN RCPT 3POS VERT .100 GOLD - 147723-2
Order 'conn rcpt 3pos vert .100 gold - 147723-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147723-2-ND.
CONN RCPT 4POS VERT SMD GOLD - 147738-3
Order 'conn rcpt 4pos vert smd gold - 147738-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147738-3-ND.
CONN RCPT 3POS VERT .100 GOLD - 1241152-3
Order 'conn rcpt 3pos vert .100 gold - 1241152-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1241152-3-ND.
CONN HEADER 3POS VERT .150 GOLD - 87221-2
Order 'conn header 3pos vert .150 gold - 87221-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87221-2-ND.
CONN RCPT 9POS VERT SMD - 2-1589462-5
Order 'conn rcpt 9pos vert smd - 2-1589462-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1589462-5-ND.
CONN RCPT 22POS VERT .100 GOLD - 2-535541-0
Order 'conn rcpt 22pos vert .100 gold - 2-535541-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535541-0-ND.
CONN RCPT 16POS STR SMD GOLD - 1375870-6
Order 'conn rcpt 16pos str smd gold - 1375870-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1375870-6-ND.
CONN RCPT 9POS R/A GOLD - 796375-2
Order 'conn rcpt 9pos r/a gold - 796375-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796375-2-ND.
CONN RCPT CONTACT 22-18AWG GOLD - 102103-2
Order 'conn rcpt contact 22-18awg gold - 102103-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 102103-2-ND.
CONN RCPT 100POS VERT .050 GOLD - 5749070-9
Order 'conn rcpt 100pos vert .050 gold - 5749070-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31824-ND.
CONN RCPT 100POS VERT .050 GOLD - 5786554-9
Order 'conn rcpt 100pos vert .050 gold - 5786554-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35097-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35098-ND.
CONN HEADER 3POS VERT LATCH 15AU - 104363-2
Order 'conn header 3pos vert latch 15au - 104363-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104363-2-ND.
CONN HEADER 3POS VERT LATCH TIN - 104450-2
Order 'conn header 3pos vert latch tin - 104450-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104450-2-ND.
Send this link via E-Mail
Help With This Screen