CONN RCPT 7POS VERT T/H GOLD - 147727-6
| Digi-Key Part Number | 147727-6-ND |
1920 |
.46500 |
Extended Price
892.80 |
| Manufacturer Part Number | 147727-6 | |||
| Description | CONN RCPT 7POS VERT T/H GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 147727-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Female Sockets |
| Connector Type | Receptacle |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 7 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Types of Contacts | 7 General |
| Height | 6.220 mm [Typ] |
| Length | 17.780 mm [Typ] |
| Width | 3.560 mm [Typ] |
| Current | 2.000 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Tin-Lead |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
147727 6 1477276 |
147727-6 Specification Sheet
CONN RCPT 7POS VERT T/H GOLD - 147727-6 (147727-6-ND)
Related parts:CONN RCPT 7POS VERT T/H GOLD - 147727-6
Order 'conn rcpt 7pos vert t/h gold - 147727-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147727-6-ND.
CONN RCPT 16POS VERT T/H GOLD - 1-535584-5
Order 'conn rcpt 16pos vert t/h gold - 1-535584-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-535584-5-ND.
CONN RCPT 70POS 2ROW T/H GOLD - 534175-6
Order 'conn rcpt 70pos 2row t/h gold - 534175-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 534175-6-ND.
CONN RCPT 80POS VERT T/H .050 - 787596-1
Order 'conn rcpt 80pos vert t/h .050 - 787596-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787596-1-ND.
CONN RCPT 40POS VERT T/H .050 - 787597-1
Order 'conn rcpt 40pos vert t/h .050 - 787597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 787597-1-ND.
CONN HEADER 60POS VERT T/H GOLD - 104864-1
Order 'conn header 60pos vert t/h gold - 104864-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 104864-1-ND.
CONN RCPT 3ROW 90POS T/H GOLD - 531134-1
Order 'conn rcpt 3row 90pos t/h gold - 531134-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 531134-1-ND.
CONN RCPT 160POS 4ROW T/H GOLD - 533285-5
Order 'conn rcpt 160pos 4row t/h gold - 533285-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533285-5-ND.
CONN RCPT 6POS VERT T/H 2MM - 787526-1
Order 'conn rcpt 6pos vert t/h 2mm - 787526-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787526-1-ND.
CONN RCPT 25POS VERT T/H - 2-1589487-9
Order 'conn rcpt 25pos vert t/h - 2-1589487-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1589487-9-ND.
CONN RCPT 28POS DL VERT T/H GOLD - 146148-1
Order 'conn rcpt 28pos dl vert t/h gold - 146148-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146148-1-ND.
CONN RCPT 60POS DL VERT T/H GOLD - 530720-3
Order 'conn rcpt 60pos dl vert t/h gold - 530720-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530720-3-ND.
CONN D-SUB RCPT 15POS VERT T/H - 638-015-222-041
Order 'conn d-sub rcpt 15pos vert t/h - 638-015-222-041' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-015-222-041-ND.
CONN D-SUB RCPT 15POS VERT T/H - 638-015-222-042
Order 'conn d-sub rcpt 15pos vert t/h - 638-015-222-042' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-015-222-042-ND.
CONN D-SUB RCPT 15POS VERT T/H - 638-015-222-043
Order 'conn d-sub rcpt 15pos vert t/h - 638-015-222-043' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 638-015-222-043-ND.
Send this link via E-Mail
Help With This Screen