CONN RCPT 3POS VERT .100 GOLD - 147723-2
| Digi-Key Part Number | 147723-2-ND |
1500 |
.51000 |
Extended Price
765.00 |
| Manufacturer Part Number | 147723-2 | |||
| Description | CONN RCPT 3POS VERT .100 GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 147723-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Female Sockets |
| Connector Type | Receptacle |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 3 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Packaging | Tape & Reel |
| Height | 6.730 mm [Typ] |
| Length | 7.620 mm [Typ] |
| Width | 3.560 mm [Typ] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
147723 2 1477232 |
147723-2 Specification Sheet
CONN RCPT 3POS VERT .100 GOLD - 147723-2 (147723-2-ND)
Related parts:CONN RCPT 3POS VERT .100 GOLD - 147723-2
Order 'conn rcpt 3pos vert .100 gold - 147723-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147723-2-ND.
CONN RCPT 3POS VERT .100 GOLD - 1241152-3
Order 'conn rcpt 3pos vert .100 gold - 1241152-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1241152-3-ND.
CONN RCPT 3POS VERT SMD GOLD - 147738-2
Order 'conn rcpt 3pos vert smd gold - 147738-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147738-2-ND.
CONN RCPT 7POS VERT .100 GOLD - 146138-5
Order 'conn rcpt 7pos vert .100 gold - 146138-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 146138-5-ND.
CONN RCPT 20POS VERT .100 GOLD - 1-87879-5
Order 'conn rcpt 20pos vert .100 gold - 1-87879-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-87879-5-ND.
CONN HEADER 3POS VERT .100 GOLD - 644896-3
Order 'conn header 3pos vert .100 gold - 644896-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 644896-3-ND.
CONN RCPT 3POS 24AWG .100 GOLD - 647080-3
Order 'conn rcpt 3pos 24awg .100 gold - 647080-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 647080-3-ND.
CONN HEADER 2POS VERT .100 GOLD - 647116-2
Order 'conn header 2pos vert .100 gold - 647116-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 647116-2-ND.
CONN HEADER 2POS VERT .100 GOLD - 647167-2
Order 'conn header 2pos vert .100 gold - 647167-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 647167-2-ND.
CONN HEADER 3POS VERT .150 GOLD - 87221-2
Order 'conn header 3pos vert .150 gold - 87221-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87221-2-ND.
CONN HEADER 3POS VERT .100 GOLD - 87527-3
Order 'conn header 3pos vert .100 gold - 87527-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87527-3-ND.
CONN RCPT 7POS VERT .100 GOLD - 87879-4
Order 'conn rcpt 7pos vert .100 gold - 87879-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87879-4-ND.
CONN RCPT 14POS VERT .100 GOLD - 87879-9
Order 'conn rcpt 14pos vert .100 gold - 87879-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87879-9-ND.
CONN RCPT 2POS 24AWG .100 GOLD - 647080-2
Order 'conn rcpt 2pos 24awg .100 gold - 647080-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 647080-2-ND.
CONN RCPT 13POS LATCH .100 GOLD - 1-103897-2
Order 'conn rcpt 13pos latch .100 gold - 1-103897-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-103897-2-ND.
Send this link via E-Mail
Help With This Screen