CONN RCPT 14POS DUAL STR TIN - 147424-7
| Digi-Key Part Number | 147424-7-ND |
1920 |
.94500 |
Extended Price
1814.40 |
| Manufacturer Part Number | 147424-7 | |||
| Description | CONN RCPT 14POS DUAL STR TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 147424-7 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Female Sockets |
| Connector Type | Headers |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 14 |
| Number of Rows | 2 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.540 mm [Typ] |
| Distance Between Rows | 2.540 mm [Typ] |
| Types of Contacts | 14 General |
| Packaging | Tube |
| Height | 8.130 mm [Typ] |
| Length | 17.780 mm [Typ] |
| Width | 5.030 mm [Typ] |
| Current | 2.000 A [Max] |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Housing Color | Black |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
147424 7 1474247 |
147424-7 Specification Sheet
CONN RCPT 14POS DUAL STR TIN - 147424-7 (147424-7-ND)
Related parts:CONN RCPT 14POS DUAL STR TIN - 147424-7
Order 'conn rcpt 14pos dual str tin - 147424-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 147424-7-ND.
CONN RCPT 22POS DUAL STR T/H TIN - 1-534206-1
Order 'conn rcpt 22pos dual str t/h tin - 1-534206-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-534206-1-ND.
CONN HEADER 96POS DUAL STR GOLD - 102692-7
Order 'conn header 96pos dual str gold - 102692-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 102692-7-ND.
CONN HEADER 14POS DUAL VERT TIN - 1-146762-2
Order 'conn header 14pos dual vert tin - 1-146762-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-146762-2-ND.
CONN RCPT 14POS .156 POLAR TIN - 1-643818-4
Order 'conn rcpt 14pos .156 polar tin - 1-643818-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-643818-4-ND.
CONN HEADER 14POS .100 STR TIN - 1-647166-4
Order 'conn header 14pos .100 str tin - 1-647166-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-647166-4-ND.
CONN HEADER 14POS DUAL VERT TIN - 1-794680-4
Order 'conn header 14pos dual vert tin - 1-794680-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-794680-4-ND.
CONN RCPT 100POS DUAL STR SEALED - 2-530745-0
Order 'conn rcpt 100pos dual str sealed - 2-530745-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530745-0-ND.
CONN RCPT 14POS DUAL .100 R/A - 2-532955-5
Order 'conn rcpt 14pos dual .100 r/a - 2-532955-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-532955-5-ND.
CONN RCPT 50POS DUAL STR UNSEAL - 530745-4
Order 'conn rcpt 50pos dual str unseal - 530745-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-4-ND.
CONN HEADER 14POS .100" STR TIN - 76384-414LF
Order 'conn header 14pos .100" str tin - 76384-414LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1329-ND.
CONN RCPT 14POS 2.54MM VERT TIN - 65801-014LF
Order 'conn rcpt 14pos 2.54mm vert tin - 65801-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2170-ND.
CONN RCPT 14POS 2.54MM VERT TIN - 10022753-014LF
Order 'conn rcpt 14pos 2.54mm vert tin - 10022753-014LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2202-ND.
CONN RCPT 7POS 18AWG .156 TIN - 644878-7
Order 'conn rcpt 7pos 18awg .156 tin - 644878-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 644878-7-ND.
CONN HEADER 14POS DUAL .100 TIN - 87587-3
Order 'conn header 14pos dual .100 tin - 87587-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87587-3-ND.
Send this link via E-Mail
Help With This Screen