CONN SOCKET 16POS 2MM BLUE - 1-1437223-3
| Digi-Key Part Number | 1-1437223-3-ND |
4000 |
2.02500 |
Extended Price
8100.00 |
| Manufacturer Part Number | 1-1437223-3 | |||
| Description | CONN SOCKET 16POS 2MM BLUE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1437223-3 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Female Sockets |
| Mounting Type | Through Hole |
| Number of Positions [Total] | 16 |
| Number of Rows | 1 [Nom] |
| Contacts Loaded | All |
| Pitch | 2.000 mm [Typ] |
| Types of Contacts | 16 General |
| Height | 5.230 mm [Typ] |
| Length | 32.400 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Current | 1.000 A [Max] |
| Contact Material | Copper Alloy |
| Contact Finish | Tin |
| Housing Color | Blue |
| Housing Material | Plastic |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1437223 3 114372233 |
1-1437223-3 Specification Sheet
CONN SOCKET 16POS 2MM BLUE - 1-1437223-3 (1-1437223-3-ND)
Related parts:CONN SOCKET 16POS 2MM BLUE - 1-1437223-3
Order 'conn socket 16pos 2mm blue - 1-1437223-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437223-3-ND.
CONN SOCKET 16POS 2MM DUAL CRIMP - DF11-16DS-2C
Order 'conn socket 16pos 2mm dual crimp - DF11-16DS-2C' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H2025-ND.
CONN SHROUD 16POS BLACK IDC - 1-103680-3
Order 'conn shroud 16pos black idc - 1-103680-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-103680-3-ND.
CONN SOCKET 16POS GOLD DIP T/H - 1-1437542-9
Order 'conn socket 16pos gold dip t/h - 1-1437542-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1437542-9-ND.
CONN IC SOCKET VERT 14POS TIN - 1-390261-3
Order 'conn ic socket vert 14pos tin - 1-390261-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-3-ND.
CONN IC SOCKET 14POS DIP 30AU - 1-1825094-3
Order 'conn ic socket 14pos dip 30au - 1-1825094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32879-ND.
CONN IC SOCKET 16POS DIP 30AU - 1-1825094-4
Order 'conn ic socket 16pos dip 30au - 1-1825094-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32880-ND.
CONN IC SOCKET 40POS DIP 30AU - 1-1825109-3
Order 'conn ic socket 40pos dip 30au - 1-1825109-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32884-ND.
CONN IC SOCKET 40POS DIP 30AU - 1-1825376-3
Order 'conn ic socket 40pos dip 30au - 1-1825376-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32886-ND.
CONN RECEPT IDC 16POS 2MM POL AU - 111623-3
Order 'conn recept idc 16pos 2mm pol au - 111623-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AKA16K-ND.
CONN IDC SOCKET 16POS W/POL 15AU - 746285-3
Order 'conn idc socket 16pos w/pol 15au - 746285-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AKC16G-ND.
CONN IDC SOCKET 16POS W/POL 30AU - 746288-3
Order 'conn idc socket 16pos w/pol 30au - 746288-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AKN16A-ND.
CONN IC SOCKET 16POS DIP - 799288-1
Order 'conn ic socket 16pos dip - 799288-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 799288-1-ND.
CONN HDR VERT 13POS 3.5MM BLUE - 1-796694-3
Order 'conn hdr vert 13pos 3.5mm blue - 1-796694-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-796694-3-ND.
CONN HDR VERT 16POS 3.5MM BLUE - 1-796694-6
Order 'conn hdr vert 16pos 3.5mm blue - 1-796694-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-796694-6-ND.
Send this link via E-Mail
Help With This Screen