Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-44S-2.54DSA(71)
CONN DIN RCPT 44POS DUAL STR - PCN13-44S-2.54DSA(71) - Connectors
| Digi-Key Part Number | H11205-ND |
1 10 100 500 1000 2500 5000 |
5.02000 4.15200 3.11400 2.33550 2.24900 2.20575 2.16250 |
Extended Price
5.02 41.52 311.40 1167.75 2249.00 5514.38 10812.50 |
| Manufacturer Part Number | PCN13-44S-2.54DSA(71) | |||
| Description | CONN DIN RCPT 44POS DUAL STR | |||
| Quantity Available | 385 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCN13-44S-2.54DSA(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Connector Type | Receptacle, Female Sockets |
| Number of Rows | 2 |
| Style | B |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | 1 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 44 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCN13 44S 2 54DSA 71 PCN1344S254DSA71 H11205 ND H11205ND H11205 |
PCN13-44S-2.54DSA(71) Specification Sheet
CONN DIN RCPT 44POS DUAL STR - PCN13-44S-2.54DSA(71) (H11205-ND) - Connectors
Related parts Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-44S-2.54DSA(71)Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-44S-2.54DSA(71)
Order 'conn din rcpt 44pos dual str - PCN13-44S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11205-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-20S-2.54DSA(71)
Order 'conn din rcpt 20pos dual str - PCN13-20S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11203-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-32S-2.54DSA(71)
Order 'conn din rcpt 32pos dual str - PCN13-32S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11204-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-50S-2.54DSA(71)
Order 'conn din rcpt 50pos dual str - PCN13-50S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11206-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-64S-2.54DSA(71)
Order 'conn din rcpt 64pos dual str - PCN13-64S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11207-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-90S-2.54DSA(71)
Order 'conn din rcpt 90pos dual str - PCN13-90S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11208-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-100S-2.54DSA(71)
Order 'conn din rcpt 100pos dual str - PCN13-100S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11209-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN13-96S-2.54DSA(71)
Order 'conn din rcpt 96pos 3row str - PCN13-96S-2.54DSA(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11223-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN13-44S-2.54DS(71)
Order 'conn din rcpt 44pos dual rt ang - PCN13-44S-2.54DS(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11187-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10C-44S-2.54DSA(72)
Order 'conn din recept 44pos dual str - PCN10C-44S-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11194-ND.
Gold Through Hole, Right Angle Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Receptacle, Female Sockets PCN10C-44S-2.54DS(72)
Order 'conn din rcpt 44pos dual rt ang - PCN10C-44S-2.54DS(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11171-ND.
Gold Through Hole Backplane - Din 41612 Connectors, Interconnect Hirose Electric Co Ltd Header, Male Pins PCN10-44P-2.54DSA(72)
Order 'conn din header 44pos dual str - PCN10-44P-2.54DSA(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11165-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10-32S-2.54WB(72)
Order 'conn din rcpt 32pos dual str w/w - PCN10-32S-2.54WB(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11199-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10-50S-2.54WB(72)
Order 'conn din rcpt 50pos dual str w/w - PCN10-50S-2.54WB(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11200-ND.
Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN10-64S-2.54WB(72)
Order 'conn din rcpt 64pos dual str w/w - PCN10-64S-2.54WB(72)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11201-ND.
Options for Gold Backplane - Din 41612 Connector Hirose Electric Co Ltd Receptacle, Female Sockets - PCN13-44S-2.54DSA(71)
Send this link via E-Mail
Help With This Screen
