CONN HEADER 42POS 2MM R/A DL PCB - 98464-F61-42ULF
| Digi-Key Part Number | 98464-F61-42ULF-ND |
286 |
1.09336 |
Extended Price
312.70 |
| Manufacturer Part Number | 98464-F61-42ULF | |||
| Description | CONN HEADER 42POS 2MM R/A DL PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 98464-F61-42ULF |
| Vendor | FCI |
| Category | Connectors |
| Color | Cream |
| Connector Type | Shrouded |
| Contact Finish | Gold or Gold-Palladium |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Minitek MezzSelect, Basics+ |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 42 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
98464 F61 42ULF 98464F6142ULF |
98464-F61-42ULF Specification Sheet
CONN HEADER 42POS 2MM R/A DL PCB - 98464-F61-42ULF (98464-F61-42ULF-ND)
Related parts:CONN HEADER 42POS 2MM R/A DL PCB - 98464-F61-42ULF
Order 'conn header 42pos 2mm r/a dl pcb - 98464-F61-42ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-42ULF-ND.
CONN HEADER 42POS 2MM R/A DL PCB - 98464-G61-42LF
Order 'conn header 42pos 2mm r/a dl pcb - 98464-G61-42LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2542-ND.
CONN HEADER 42POS 2MM R/A DL PCB - 98423-F61-21ULF
Order 'conn header 42pos 2mm r/a dl pcb - 98423-F61-21ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98423-F61-21ULF-ND.
CONN HEADER 8POS 2MM R/A DL PCB - 98464-F61-08ULF
Order 'conn header 8pos 2mm r/a dl pcb - 98464-F61-08ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-08ULF-ND.
CONN HEADER 10POS 2MM R/A DL PCB - 98464-F61-10ULF
Order 'conn header 10pos 2mm r/a dl pcb - 98464-F61-10ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-10ULF-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98464-F61-14ULF
Order 'conn header 14pos 2mm r/a dl pcb - 98464-F61-14ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-14ULF-ND.
CONN HEADER 18POS 2MM R/A DL PCB - 98464-F61-18ULF
Order 'conn header 18pos 2mm r/a dl pcb - 98464-F61-18ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-18ULF-ND.
CONN HEADER 20POS 2MM R/A DL PCB - 98464-F61-20ULF
Order 'conn header 20pos 2mm r/a dl pcb - 98464-F61-20ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-20ULF-ND.
CONN HEADER 24POS 2MM R/A DL PCB - 98464-F61-24ULF
Order 'conn header 24pos 2mm r/a dl pcb - 98464-F61-24ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-24ULF-ND.
CONN HEADER 44POS 2MM R/A DL PCB - 98464-F61-44ULF
Order 'conn header 44pos 2mm r/a dl pcb - 98464-F61-44ULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 98464-F61-44ULF-ND.
CONN HEADER 40POS 2MM R/A DL PCB - 98464-G61-40LF
Order 'conn header 40pos 2mm r/a dl pcb - 98464-G61-40LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2517-ND.
CONN HEADER 42POS 2MM R/A DL PCB - 58102-G61-21LF
Order 'conn header 42pos 2mm r/a dl pcb - 58102-G61-21LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2521-ND.
CONN HEADER 4POS 2MM R/A DL PCB - 98464-G61-04LF
Order 'conn header 4pos 2mm r/a dl pcb - 98464-G61-04LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2543-ND.
CONN HEADER 14POS 2MM R/A DL PCB - 98464-G61-14LF
Order 'conn header 14pos 2mm r/a dl pcb - 98464-G61-14LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2544-ND.
CONN HEADER 8POS 2MM R/A DL PCB - 98464-G61-08LF
Order 'conn header 8pos 2mm r/a dl pcb - 98464-G61-08LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2547-ND.
Send this link via E-Mail
Help With This Screen